型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Turns Ratio | Secondary Side Current - (mA) | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 电流变压器 | Current Transformer 1000:1 40Ohm Prim. DCR 20000mA Prim. 3 Terminal PC Pin Thru-Hole | 1000:1 | 40 | PC Pin | 20000 | 23.5 | 12 | Current Sense Transformer | Yes | 24.8 | Through Hole | Active | 3 | Carton | |||||||||||||||||||||
CST-1020
Current Transformer 1000:1 40Ohm Prim. DCR 20000mA Prim. 3 Terminal PC Pin Thru-Hole
|
$3.82
每个
|
Triad Magnetics | 电流变压器 | Current Transformer 1000:1 40Ohm Prim. DCR 20000mA Prim. 3 Terminal PC Pin Thru-Hole | 1000:1 | 40 | PC Pin | 20000 | 23.5 | 12 | Current Sense Transformer | Yes | 24.8 | Through Hole | Active | 3 | Carton |