型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 9 产品: 查看
|
查看数据手册 |
不同的
|
EOS Power, Inc | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
MWLT300-1000-3
MEDICAL 300 WATT,WIDE RANGE AC INPUT,APPROVAL TO EN60601 3RD EDITION
|
|
EOS Power, Inc | MEDICAL 300 WATT,WIDE RANGE AC INPUT,APPROVAL TO EN60601 3RD EDITION | 390 | AC/DC | Yes with Exemption | 13 | Unconfirmed | 120 | |||||||||||||||||||||||||||||||||
LFMWLT300-1002-3
AC/DC Power Supply Single-OUT 15V 12A 325W Medical 13-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 15V 12A 325W Medical 13-Pin | ±1 | Screw Terminal Block | 4000VAC | 264 | Fixed | 92(Typ) | 2% | 390 | No | 90 | 0.5% | 325 | Open Frame | 3.2 | AC/DC | 12 | Yes | Yes with Exemption | 13 | Pin Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 120 | 2% | 15 | |||||||||||
LFMWLT300-1005-3
AC/DC Power Supply Single-OUT 30V 6A 325W Medical 13-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 30V 6A 325W Medical 13-Pin | ±1 | Screw Terminal Block | 4000VAC | 264 | Fixed | 92(Typ) | 2% | 390 | No | 90 | 0.5% | 325 | Open Frame | 3.2 | AC/DC | 6 | Yes | Yes with Exemption | 13 | 47 to 63 | 1 | Active | Regulated | No | 120 | 2% | 30 | ||||||||||||
LFMWLT300-1004-3
AC/DC Power Supply Single-OUT 48V 3.75A 325W Medical 13-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 48V 3.75A 325W Medical 13-Pin | ±1 | Screw Terminal Block | 4000VAC | 264 | Fixed | 92(Typ) | 2% | 390 | No | 90 | 0.5% | 325 | Open Frame | 3.2 | AC/DC | 3.75 | Yes | Yes with Exemption | 13 | Pin Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 120 | 2% | 48 | |||||||||||
LFMWLT300-1003-3
AC/DC Power Supply Single-OUT 24V 7.5A 325W Medical 13-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 24V 7.5A 325W Medical 13-Pin | ±1 | Screw Terminal Block | 4000VAC | 264 | Fixed | 92(Typ) | 2% | 390 | No | 90 | 0.5% | 325 | Open Frame | 3.2 | AC/DC | 7.5 | Yes | Yes with Exemption | 13 | Pin Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 120 | 2% | 24 | |||||||||||
MWLT300-1002-3
AC/DC Power Supply Single-OUT 15V 12A 325W 13-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 15V 12A 325W 13-Pin | ±1 | Screw Terminal Block | 4000VAC | 264 | Fixed | 92(Typ) | 2% | 390 | No | 90 | 0.5% | 325 | Open Frame | 3.2 | AC/DC | 12 | Yes | 13 | Pin Terminal Block | 47 to 63 | 1 | Regulated | No | 120 | 2% | 15 | |||||||||||||
LFMWLT300-1001
300 Watt Medical power Supply
|
|
EOS Power, Inc | 300 Watt Medical power Supply | |||||||||||||||||||||||||||||||||||||||
LFMWLT300-1000-3
AC/DC Power Supply Single-OUT 5V 28A 325W Medical 13-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 5V 28A 325W Medical 13-Pin | ±1 | Screw Terminal Block | 4000VAC | 264 | Fixed | 92(Typ) | 2% | 390 | No | 90 | 0.5% | 325 | Open Frame | 3.2 | AC/DC | 28 | Yes | Yes with Exemption | 13 | Pin Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 120 | 2% | 5 | |||||||||||
LFMWLT300-1001-3
AC/DC Power Supply Single-OUT 12V 15A 325W Medical 13-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 12V 15A 325W Medical 13-Pin | ±1 | Screw Terminal Block | 4000VAC | 264 | Fixed | 92(Typ) | 2% | 390 | No | 90 | 0.5% | 325 | Open Frame | 3.2 | AC/DC | 15 | Yes | Yes with Exemption | 13 | Pin Terminal Block | 47 to 63 | 1 | Active | Regulated | No | 120 | 2% | 12 |