型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Tradename | Inductance | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Maximum Outer Diameter - (mm) | Jacket Material | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Number of Wires per Conductor | Insulation Color | Packaging | Jacket Color | Conductor Size - (AWG) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
LEONI AG | 多芯电缆 | Interface Cable Thermoplastic Elastomer 2Conductors 15AWG 300V Black 1000m FieldLink® Reel | 1000 | FieldLink® | Tinned Copper | 2 | Yes | Thermoplastic Elastomer | Unconfirmed | Reel | Black | ||||||||||||||||||
L45587-M21-Y149 Interface Cable Thermoplastic Elastomer 2Conductors 15AWG 300V Black 1000m FieldLink® Reel |
|
LEONI AG | 多芯电缆 | Interface Cable Thermoplastic Elastomer 2Conductors 15AWG 300V Black 1000m FieldLink® Reel | 1000 | FieldLink® | Tinned Copper | 2 | Yes | Thermoplastic Elastomer | Unconfirmed | Reel | Black |