型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
METZ CONNECT | 圆形连接器 | DIN 7/16 male straight connectors to 7/16 Conn Cable Coaxial for frequency up to 4 GHz. | ||||||||||||||||||||||||||||||||
MMT060A315-0001
DIN 7/16 male straight connectors to 7/16 Conn Cable Coaxial for frequency up to 4 GHz.
|
|
METZ CONNECT | 圆形连接器 | DIN 7/16 male straight connectors to 7/16 Conn Cable Coaxial for frequency up to 4 GHz. |