型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Maximum DC Current - (A) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Package Type | Maximum DC Resistance - (Ohm) | Maximum Product Diameter - (mm) | Life Cycle | Maximum Product Height - (mm) | Type | Packaging | Case Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 152 产品: 查看
|
查看数据手册 |
不同的
|
Ferroxcube International Holding B.V. | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||
MLN0603-601
Ferrite Beads Multi-Layer Narrow Band 600Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0603 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Narrow Band 600Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0603 T/R | ||||||||||||||||||||
MLP1806-800
Ferrite Beads Multi-Layer Power 80Ohm 25% 100MHz 4A 0.025Ohm DCR 1806 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Power 80Ohm 25% 100MHz 4A 0.025Ohm DCR 1806 T/R | ||||||||||||||||||||
MLS1806-4S4-101
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.5A 0.3Ohm DCR 1806 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.5A 0.3Ohm DCR 1806 T/R | ||||||||||||||||||||
MLS0805-4S7-221
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R | ||||||||||||||||||||
MLS0603-4S7-600 Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0603 T/R |
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0603 T/R | 60 | 1.8 | 0.3 | 25% | 100M | 0.95 | Yes | Surface Mount | 0.1 | Active | 0.95 | Multi-Layer | Tape and Reel | 0603 | ||||||
MLN0805-900
Ferrite Beads Multi-Layer Narrow Band 90Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Narrow Band 90Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R | ||||||||||||||||||||
MLS0402-4S4-400
Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R | ||||||||||||||||||||
MLS0805-4S4-202
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.1A 0.8Ohm DCR 0805 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.1A 0.8Ohm DCR 0805 T/R | ||||||||||||||||||||
MLN0805-102
Ferrite Beads Multi-Layer Narrow Band 1KOhm 25% 100MHz 0.1A 1Ohm DCR 0805 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Narrow Band 1KOhm 25% 100MHz 0.1A 1Ohm DCR 0805 T/R | ||||||||||||||||||||
MLS1206-4S4-260
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 0.6A 0.05Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 0.6A 0.05Ohm DCR 1206 T/R | ||||||||||||||||||||
MLS1206-4S4-600
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.1Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.1Ohm DCR 1206 T/R | ||||||||||||||||||||
MLS0402-4S4-060
Ferrite Beads Multi-Layer 6Ohm 25% 100MHz 0.5A 0.05Ohm DCR 0402 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 6Ohm 25% 100MHz 0.5A 0.05Ohm DCR 0402 T/R | ||||||||||||||||||||
MLN1206-151
Ferrite Beads Multi-Layer Narrow Band 150Ohm 25% 100MHz 0.4A 0.4Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Narrow Band 150Ohm 25% 100MHz 0.4A 0.4Ohm DCR 1206 T/R | ||||||||||||||||||||
MLP1206-500
Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 4A 0.02Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 4A 0.02Ohm DCR 1206 T/R | ||||||||||||||||||||
MLN1206-221
Ferrite Beads Multi-Layer Narrow Band 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Narrow Band 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 1206 T/R | ||||||||||||||||||||
MLN0603-241
Ferrite Beads Multi-Layer Narrow Band 240Ohm 25% 100MHz 0.2A 0.6Ohm DCR 0603 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Narrow Band 240Ohm 25% 100MHz 0.2A 0.6Ohm DCR 0603 T/R | ||||||||||||||||||||
MLS0805-4S7-301 Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R |
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R | 300 | 2.2 | 0.3 | 25% | 100M | 1.45 | Yes | Surface Mount | 0.3 | Active | 1.1 | Multi-Layer | Tape and Reel | 0805 | ||||||
MLP1206-320
Ferrite Beads Multi-Layer Power 32Ohm 25% 100MHz 4A 0.015Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Power 32Ohm 25% 100MHz 4A 0.015Ohm DCR 1206 T/R | ||||||||||||||||||||
MLS0603-4S4-110
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 0.5A 0.05Ohm DCR 0603 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 0.5A 0.05Ohm DCR 0603 T/R | ||||||||||||||||||||
MLN1206-122
Ferrite Beads Multi-Layer Narrow Band 1.2KOhm 25% 100MHz 0.2A 1Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Narrow Band 1.2KOhm 25% 100MHz 0.2A 1Ohm DCR 1206 T/R | ||||||||||||||||||||
MLP1206-102
Ferrite Beads Multi-Layer Power 1KOhm 25% 50MHz 1.2A 0.15Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Power 1KOhm 25% 50MHz 1.2A 0.15Ohm DCR 1206 T/R | ||||||||||||||||||||
MLS1206-4S4-500
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.5A 0.1Ohm DCR 1206 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.5A 0.1Ohm DCR 1206 T/R | ||||||||||||||||||||
MLP0805-110
Ferrite Beads Multi-Layer Power 11Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Power 11Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R | ||||||||||||||||||||
MLP0805-102
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.12Ohm DCR 0805 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.12Ohm DCR 0805 T/R | 1K | 2.2 | 1.5 | 25% | 100M | 1.45 | Yes | Surface Mount | 0.12 | Active | 1.1 | Multi-Layer Power | Tape and Reel | 0805 | ||||||
MLP0805-800
Ferrite Beads Multi-Layer Power 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
|
|
Ferroxcube International Holding B.V. | Ferrite Beads Multi-Layer Power 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R |