型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Supported Device Technology | Program Memory Type | Display Interface | IDE | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | RAM Size | PWM | UART | JTAG Support | Product Width - (mm) | ROHS | GPIO | Maximum Clock Frequency - (MHz) | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Alorium Technology | 可编程逻辑开发板和套件 | MAX 10 FPGA Evaluation Board 192KB RAM 512KB/2MB Flash | FPGA | Flash | MAX 10 | 1 | 192KB | No | Unknown | Active | Evaluation Board | Flash | 512KB/2MB | ||||||||||||||||||||||||||
EVO M51
MAX 10 FPGA Evaluation Board 192KB RAM 512KB/2MB Flash
|
|
Alorium Technology | 可编程逻辑开发板和套件 | MAX 10 FPGA Evaluation Board 192KB RAM 512KB/2MB Flash | FPGA | Flash | MAX 10 | 1 | 192KB | No | Unknown | Active | Evaluation Board | Flash | 512KB/2MB | |||||||||||||||||||||||||||
EVO M51
MAX 10 FPGA Evaluation Board 192KB RAM 512KB/2MB Flash
|
|
Alorium Technology | 可编程逻辑开发板和套件 | MAX 10 FPGA Evaluation Board 192KB RAM 512KB/2MB Flash | FPGA | Flash | MAX 10 | 1 | 192KB | No | Unknown | Active | Evaluation Board | Flash | 512KB/2MB |