型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | ±6 | Stripped and Tinned | 3000VAC | 305 | Fixed | 不同的 | 430 | No | 85 | 1.5% | 3 | Enclosed | 0.07(Typ) | AC/DC | 3Year | 不同的 | No | Yes | 4 | 47 to 440 | 1 | Regulated | NRND | No | Box | 120 | 6%(Typ) | 不同的 | ||||||||||
RAC03-24SE/277/W
AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Box
|
从 $18.85 到 $20.64
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Box | ±6 | Stripped and Tinned | 3000VAC | 305 | Fixed | 80(Typ) | 430 | No | 85 | 1.5% | 3 | Enclosed | 0.07(Typ) | AC/DC | 3Year | 0.125 | No | Yes | 4 | 47 to 440 | 1 | Regulated | NRND | No | Box | 120 | 6%(Typ) | 24 | |||||||||||
RAC03-3.3SE/277/W
AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 4-Pin Box
|
$16.45
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 4-Pin Box | ±6 | Stripped and Tinned | 3000VAC | 305 | Fixed | 71(Typ) | 430 | No | 85 | 1.5% | 3 | Enclosed | 0.07(Typ) | AC/DC | 3Year | 0.9 | No | Yes | 4 | 47 to 440 | 1 | Regulated | NRND | No | Box | 120 | 6%(Typ) | 3.3 | |||||||||||
RAC03-05SE/277/W
AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin Box
|
$15.78
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin Box | ±6 | Stripped and Tinned | 3000VAC | 305 | Fixed | 76(Typ) | 430 | No | 85 | 1.5% | 3 | Enclosed | 0.07(Typ) | AC/DC | 3Year | 0.6 | No | Yes | 4 | 47 to 440 | 1 | Regulated | NRND | No | Box | 120 | 6%(Typ) | 5 | |||||||||||
RAC03-12SE/277/W
AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box
|
从 $19.99 到 $21.80
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box | ±6 | Stripped and Tinned | 3000VAC | 305 | Fixed | 78(Typ) | 430 | No | 85 | 1.5% | 3 | Enclosed | 0.07(Typ) | AC/DC | 3Year | 0.25 | No | Yes | 4 | 47 to 440 | 1 | Regulated | NRND | No | Box | 120 | 6%(Typ) | 12 |