型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2,060 产品: 查看
|
查看数据手册 |
不同的
|
SOURIAU | 圆形连接器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
MS27497T16B8PD
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G16Z26P
Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G24B4PC
Conn Circular PIN 56 POS Crimp ST Flange Mount 56 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 56 POS Crimp ST Flange Mount 56 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G8B35SC
Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T8C98PC
Connectors, Electrical, Circular, Miniature, High Density, Quick Disconnect (Bayonet, Threaded and Breech Coupling), Environment Resisting, Removable...
|
|
SOURIAU | 圆形连接器 | Connectors, Electrical, Circular, Miniature, High Density, Quick Disconnect (Bayonet, Threaded and Breech Coupling), Environment Resisting, Removable... | |||||||||||||||||||||||||||||||||
MS27497G12C4PD
Connectors, Electrical, Circular, Miniature, High Density, Quick Disconnect (Bayonet, Threaded and Breech Coupling), Environment Resisting, Removable...
|
|
SOURIAU | 圆形连接器 | Connectors, Electrical, Circular, Miniature, High Density, Quick Disconnect (Bayonet, Threaded and Breech Coupling), Environment Resisting, Removable... | |||||||||||||||||||||||||||||||||
MS27497T10C5PB
Connectors, Electrical, Circular, Miniature, High Density, Quick Disconnect (Bayonet, Threaded and Breech Coupling), Environment Resisting, Removable...
|
|
SOURIAU | 圆形连接器 | Connectors, Electrical, Circular, Miniature, High Density, Quick Disconnect (Bayonet, Threaded and Breech Coupling), Environment Resisting, Removable... | |||||||||||||||||||||||||||||||||
MS27497G10B99P
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G12B4SC
Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T16B8SA
Conn Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G8Z98PB
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G16B26P
Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G24Z24P
Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T16C8PA
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T10B5SB
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G14F5SC
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G24F4PD
Conn Circular PIN 56 POS Crimp ST Flange Mount 56 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 56 POS Crimp ST Flange Mount 56 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497G14B15P
Conn Circular PIN 15 POS Crimp ST Flange Mount 15 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 15 POS Crimp ST Flange Mount 15 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T16F6PD
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T14B5SD
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T12Z35P
Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port | 5000 | 14.6 | Crimp | RCP | Nickel | 500 | 1 | PIN | Copper Alloy | 22 | 22-28 | 21.28 | 26.59 | Yes with Exemption | 26.59 | Flange Mount | Straight | Unconfirmed | 22 | Circular | Gold Over Nickel | Black | |||||||||||
MS27497T8Z98SC
Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T10F5S
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
MS27497T16F6S
Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port | 5000 | 7.3 | Crimp | RCP | Nickel | 500 | 1 | SKT | Copper Alloy | 6 | 20-24 | 21.28 | 31.34 | Yes with Exemption | 31.34 | Flange Mount | Straight | Unconfirmed | 6 | Circular | Gold Over Nickel | ||||||||||||
MS27497T16F6P
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
|
|
SOURIAU | 圆形连接器 | Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port | 5000 | 7.3 | Crimp | RCP | Nickel | 500 | 1 | PIN | Copper Alloy | 6 | 20-24 | 22 | 31.71 | Yes with Exemption | 31.71 | Flange Mount | Straight | Active | 6 | Circular | Gold Over Nickel |