型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | 不同的 | Pin Terminal Block | 3000VAC | 264 | Fixed | 不同的 | 不同的 | 370 | No | 90 | 不同的 | Open Frame | 1.5 | AC/DC | 3Year | 不同的 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 不同的 | ||||||||||
RAC60-15S/OF
AC/DC Power Supply Single-OUT 15V 4A 60W 6-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 4A 60W 6-Pin Box | ±2 | Pin Terminal Block | 3000VAC | 264 | Fixed | 150mV(Max) | 84(Typ) | 370 | No | 90 | 60 | Open Frame | 1.5 | AC/DC | 3Year | 4 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 15 | |||||||||||
RAC60-05S/OF
AC/DC Power Supply Single-OUT 5V 10A 50W 6-Pin Box
|
库存
299
$21.03
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 10A 50W 6-Pin Box | ±2 | Pin Terminal Block | 3000VAC | 264 | Fixed | 80mV(Max) | 80(Typ) | 370 | No | 90 | 50 | Open Frame | 1.5 | AC/DC | 3Year | 10 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 5 | |||||||||||
RAC60-12S/OF
AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin Box | ±2 | Pin Terminal Block | 3000VAC | 264 | Fixed | 120mV(Max) | 83(Typ) | 370 | No | 90 | 60 | Open Frame | 1.5 | AC/DC | 3Year | 5 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 12 | |||||||||||
RAC60-24S/OF
AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin Box | ±1 | Pin Terminal Block | 3000VAC | 264 | Fixed | 200mV(Max) | 85(Typ) | 370 | No | 90 | 60 | Open Frame | 1.5 | AC/DC | 3Year | 2.5 | No | Yes | 6 | 47 to 63 | 1 | Pin Terminal Block | Regulated | Obsolete | No | Box | 127 | 24 |