型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 18 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | 2 | 不同的 | 3000VAC | 264 | Fixed | 不同的 | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 不同的 | No | Yes | 不同的 | 47 to 440 | 不同的 | 不同的 | Switching | 不同的 | No | 不同的 | 不同的 | 0.5%(Typ) | 不同的 | |||||||||||
RAC05-15SC
AC/DC Power Supply Single-OUT 15V 0.34A 5W 4-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 0.34A 5W 4-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.34 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Switching | NRND | No | Tube | 115 | 0.5%(Typ) | 15 | ||||||||||||
RAC05-15DC
AC/DC Power Supply Dual-OUT -15V/15V -0.17A/0.17A 5W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -15V/15V -0.17A/0.17A 5W 5-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | -0.17|0.17 | No | Yes | 5 | 47 to 440 | 2 | PC Pins | Switching | NRND | No | Tube | 120 | 0.5%(Typ) | -15|15 | ||||||||||||
RAC05-12SC/W
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.42 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | 12 | ||||||||||||
RAC05-12SC
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.42 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Switching | NRND | No | Tube | 115 | 0.5%(Typ) | 12 | ||||||||||||
RAC05-05DC
AC/DC Power Supply Dual-OUT -5V/5V -0.5A/0.5A 5W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -5V/5V -0.5A/0.5A 5W 5-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 73(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | -0.5|0.5 | No | Yes | 5 | 47 to 440 | 2 | PC Pins | Switching | Obsolete | No | Tube | 115 | 0.5%(Typ) | -5|5 | ||||||||||||
RAC05-09SC/W
AC/DC Power Supply Single-OUT 9V 0.556A 5W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 0.556A 5W 4-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 75(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.556 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | 9 | ||||||||||||
RAC05-15SC/W
AC/DC Power Supply Single-OUT 15V 0.34A 5W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 15V 0.34A 5W 4-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.34 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | 15 | ||||||||||||
RAC05-12DC/W
AC/DC Power Supply Dual-OUT -12V/12V -0.21A/0.21A 5W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -12V/12V -0.21A/0.21A 5W 5-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | -0.21|0.21 | No | Yes | 5 | 47 to 440 | 2 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | -12|12 | ||||||||||||
RAC05-15DC/W
AC/DC Power Supply Dual-OUT -15V/15V -0.17A/0.17A 5W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -15V/15V -0.17A/0.17A 5W 5-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | -0.17|0.17 | No | Yes | 5 | 47 to 440 | 2 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | -15|15 | ||||||||||||
RAC05-12DC
AC/DC Power Supply Dual-OUT -12V/12V -0.21A/0.21A 5W 5-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -12V/12V -0.21A/0.21A 5W 5-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 76(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | -0.21|0.21 | No | Yes | 5 | 47 to 440 | 2 | PC Pins | Switching | NRND | No | Tube | 115 | 0.5%(Typ) | -12|12 | ||||||||||||
RAC05-3.3SC/W
AC/DC Power Supply Single-OUT 3.3V 1.25A 5W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 1.25A 5W 4-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 70(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 1.25 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | 3.3 | ||||||||||||
RAC05-05DC/W
AC/DC Power Supply Dual-OUT -5V/5V -0.5A/0.5A 5W 5-Pin Box
|
|
RECOM Power | AC/DC Power Supply Dual-OUT -5V/5V -0.5A/0.5A 5W 5-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 73(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | -0.5|0.5 | No | Yes | 5 | 47 to 440 | 2 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | -5|5 | ||||||||||||
RAC05-24SC
AC/DC Power Supply Single-OUT 24V 0.21A 5W 4-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.21A 5W 4-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 77(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.21 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Switching | NRND | No | Tube | 115 | 0.5%(Typ) | 24 | ||||||||||||
RAC05-09SC
AC/DC Power Supply Single-OUT 9V 0.556A 5W 4-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 9V 0.556A 5W 4-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 75(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.556 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Switching | Obsolete | No | Tube | 115 | 0.5%(Typ) | 9 | ||||||||||||
RAC05-3.3SC
AC/DC Power Supply Single-OUT 3.3V 1.25A 5W 4-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 1.25A 5W 4-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 70(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 1.25 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Switching | Obsolete | No | Tube | 115 | 0.5%(Typ) | 3.3 | ||||||||||||
RAC05-05SC
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin Tube
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin Tube | 2 | PC Pins | 3000VAC | 264 | Fixed | 73(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 1 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Switching | NRND | No | Tube | 115 | 0.5%(Typ) | 5 | ||||||||||||
RAC05-24SC/W
AC/DC Power Supply Single-OUT 24V 0.21A 5W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.21A 5W 4-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 77(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 0.21 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | 24 | ||||||||||||
RAC05-05SC/W
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin Box | 2 | Stripped and Tinned | 3000VAC | 264 | Fixed | 73(Typ) | 370 | 90 | 0.3%(Typ) | 5 | Enclosed | 0.11(Typ) | AC/DC | 1 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Switching | Obsolete | No | Box | 115 | 0.5%(Typ) | 5 |