型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Tradename | Inductance | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Maximum Outer Diameter - (mm) | Jacket Material | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Number of Wires per Conductor | Insulation Color | Packaging | Jacket Color | Conductor Size - (AWG) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
LEONI AG | 多芯电缆 | Multi-Conductor Cable Foil/Braid Polypropylene 8Conductors 26AWG 6.8mm 60V Green 2000m FieldLink® Reel | 2000 | Foil/Braid | FieldLink® | Bare Copper | 8 | 6.8 | Yes | Polypropylene | Unconfirmed | Reel | Green | ||||||||||||||||
L45581-B42-K8 Multi-Conductor Cable Foil/Braid Polypropylene 8Conductors 26AWG 6.8mm 60V Green 2000m FieldLink® Reel |
|
LEONI AG | 多芯电缆 | Multi-Conductor Cable Foil/Braid Polypropylene 8Conductors 26AWG 6.8mm 60V Green 2000m FieldLink® Reel | 2000 | Foil/Braid | FieldLink® | Bare Copper | 8 | 6.8 | Yes | Polypropylene | Unconfirmed | Reel | Green |