型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 34 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 塑料薄膜电容器 | 不同的 | |||||||||||||||||||||||||||||||||||||||||||
NSMX123J100TRF
Cap Film 0.012uF 100V PPS 5%( 5.7 X 4.6 X 2.2mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.012uF 100V PPS 5%( 5.7 X 4.6 X 2.2mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX103K100TRF
Cap Film 0.01uF 100V PPS 10%( 5.7 X 4.5 X 2.2mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.01uF 100V PPS 10%( 5.7 X 4.5 X 2.2mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX273K100TRF
Cap Film 0.027uF 100V PPS 10%( 7.7 X 5.9 X 2.2mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.027uF 100V PPS 10%( 7.7 X 5.9 X 2.2mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX103J100TRF
Cap Film 0.01uF 100V PPS 5%( 5.7 X 4.5 X 2.2mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.01uF 100V PPS 5%( 5.7 X 4.5 X 2.2mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX123K100TRF
Cap Film 0.012uF 100V PPS 10%( 5.7 X 4.6 X 2.2mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.012uF 100V PPS 10%( 5.7 X 4.6 X 2.2mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX473K100TRF
Cap Film 0.047uF 100V PPS 10%( 7.7 X 5.6 X 1.9mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 100V PPS 10%( 7.7 X 5.6 X 1.9mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX393J100TRF
Cap Film 0.039uF 100V PPS 5%( 7.7 X 5.4 X 1.7mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.039uF 100V PPS 5%( 7.7 X 5.4 X 1.7mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX563J100TRF
Cap Film 0.056uF 100V PPS 5%( 7.7 X 5.8 X 2.1mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.056uF 100V PPS 5%( 7.7 X 5.8 X 2.1mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX154J100TRF
Cap Film 0.15uF 100V PPS 5%( 7.7 X 6.6 X 3.3mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.15uF 100V PPS 5%( 7.7 X 6.6 X 3.3mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX104J100TRF
Cap Film 0.1uF 100V PPS 5% (7.7 X 6.2 X 3mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 100V PPS 5% (7.7 X 6.2 X 3mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX184J100TRF
Cap Film 0.18uF 100V PPS 5%( 10.2 X 6.6 X 2.8mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.18uF 100V PPS 5%( 10.2 X 6.6 X 2.8mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX153K100TRF
Cap Film 0.015uF 100V PPS 10%( 5.7 X 4.8 X 2.4mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 100V PPS 10%( 5.7 X 4.8 X 2.4mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX153J100TRF
Cap Film 0.015uF 100V PPS 5%( 5.7 X 4.8 X 2.4mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 100V PPS 5%( 5.7 X 4.8 X 2.4mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX223J100TRF
Cap Film 0.022uF 100V PPS 5%( 7.7 X 5.4 X 1.8mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 100V PPS 5%( 7.7 X 5.4 X 1.8mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX563K100TRF
Cap Film 0.056uF 100V PPS 10%( 7.7 X 5.8 X 2.1mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.056uF 100V PPS 10%( 7.7 X 5.8 X 2.1mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX124J100TRF
Cap Film 0.12uF 100V PPS 5%( 7.7 X 6.2 X 2.9mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.12uF 100V PPS 5%( 7.7 X 6.2 X 2.9mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX183K100TRF
Cap Film 0.018uF 100V PPS 10%( 7.7 X 5.5 X 1.7mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.018uF 100V PPS 10%( 7.7 X 5.5 X 1.7mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX184K100TRF
Cap Film 0.18uF 100V PPS 10%( 10.2 X 6.6 X 2.8mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.18uF 100V PPS 10%( 10.2 X 6.6 X 2.8mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX154K100TRF
Cap Film 0.15uF 100V PPS 10%( 7.7 X 6.6 X 3.3mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.15uF 100V PPS 10%( 7.7 X 6.6 X 3.3mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX224K100TRF
Cap Film 0.22uF 100V PPS 10%( 10.2 X 7.2 X 3.1mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.22uF 100V PPS 10%( 10.2 X 7.2 X 3.1mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX333J100TRF
Cap Film 0.033uF 100V PPS 5%( 7.7 X 6.2 X 2.4mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 100V PPS 5%( 7.7 X 6.2 X 2.4mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX823K100TRF
Cap Film 0.082uF 100V PPS 10%( 7.7 X 6 X 2.9mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.082uF 100V PPS 10%( 7.7 X 6 X 2.9mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX473J100TRF
Cap Film 0.047uF 100V PPS 5%( 7.7 X 5.6 X 1.9mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.047uF 100V PPS 5%( 7.7 X 5.6 X 1.9mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX223K100TRF
Cap Film 0.022uF 100V PPS 10%( 7.7 X 5.4 X 1.8mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 100V PPS 10%( 7.7 X 5.4 X 1.8mm) SMD 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSMX683J100TRF
Cap Film 0.068uF 100V PPS 5%( 7.7 X 6 X 2.3mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 100V PPS 5%( 7.7 X 6 X 2.3mm) SMD 125°C T/R |