型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux | eMMC/micro SD | Yes | Yes | 1 | Active | Linux | 1 | Yes | Microprocessor | STM32MP1/OSD32MP15X | 2 | 512MB | 1 | Development Board | No | |||||||||||||||||||||||||||||||||||
OSD32MP1-RED
STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux
|
从 $277.34 到 $300.56
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux | eMMC/micro SD | Yes | Yes | 1 | Active | Linux | 1 | Yes | Microprocessor | STM32MP1/OSD32MP15X | 2 | 512MB | 1 | Development Board | No |