型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Charge Current - (mA) | Shape | Special Features | IEC Designation | Non-Rechargeable/Rechargeable | Supplier Package | Package Family Name | Memory Effect | Agency Approvals | Number of Cells | Maximum Operating Temperature - (°C) | Voltage - (V) | Cell Size | Minimum Operating Temperature - (°C) | ANSI/NEDA Designation | Battery Type | ROHS | Pin Count | Maximum Discharge Current - (A) | Life Cycle | Chemistry | Capacity - (Ah) | Average Service Life | Charge Time | Packaging | Maximum Self Discharge Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
VARTA Microbattery | 电池 | 不同的 | Rectangular | Excellent Energy Density | 62133 | Rechargeable | Yes | 1 | 不同的 | Secondary | Not Required | Unconfirmed | Lithium-Ion | 不同的 | 不同的 | |||||||||||||
56654 799 097
Lithium Battery Rectangular 51.8V 29Ah Rechargeable
|
|
VARTA Microbattery | 电池 | Lithium Battery Rectangular 51.8V 29Ah Rechargeable | Rectangular | Excellent Energy Density | 62133 | Rechargeable | Yes | 1 | 51.8 | Secondary | Not Required | Unconfirmed | Lithium-Ion | 29 | 1200Cycles | ||||||||||||||
56654 799 098
Lithium Battery Rectangular 25.9V 58Ah Rechargeable
|
|
VARTA Microbattery | 电池 | Lithium Battery Rectangular 25.9V 58Ah Rechargeable | Rectangular | Excellent Energy Density | 62133 | Rechargeable | Yes | 1 | 25.9 | Secondary | Not Required | Unconfirmed | Lithium-Ion | 58 | 1200Cycles | ||||||||||||||
56650 764 098
Lithium Battery Rectangular 51.2V 11.4Ah Rechargeable
|
|
VARTA Microbattery | 电池 | Lithium Battery Rectangular 51.2V 11.4Ah Rechargeable | Rectangular | Excellent Energy Density | 62133 | Rechargeable | Yes | 1 | 51.2 | Secondary | Not Required | Unconfirmed | Lithium-Ion | 11.4 | 10000Cycles | ||||||||||||||
56650 764 099
Lithium Battery Rectangular 25.6V 22.8Ah Rechargeable
|
|
VARTA Microbattery | 电池 | Lithium Battery Rectangular 25.6V 22.8Ah Rechargeable | Rectangular | Excellent Energy Density | 62133 | Rechargeable | Yes | 1 | 25.6 | Secondary | Not Required | Unconfirmed | Lithium-Ion | 22.8 | 10000Cycles |