型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Case Style | Suppression Class | Minimum Insulation Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Microwave Application | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic 0.0022uF 3150V B 10%( 13 X 6mm) Radial Disc 7.5mm 85°C Ammo | 10 | B | -10 | 16(Max) | 3150VDC | Non Polar | 3150 | Vertical Kinked | 7.5 | 6(Max) | Disc | Radial | 10% | 0.0022uF | Yes | Through Hole | Ceramic Disc | Obsolete | 13 X 6 | Ammo | 0.6 | 13(Max) | ||||||||||||||||||||||
DEBB33F222KN3A
Cap Ceramic 0.0022uF 3150V B 10%( 13 X 6mm) Radial Disc 7.5mm 85°C Ammo
|
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic 0.0022uF 3150V B 10%( 13 X 6mm) Radial Disc 7.5mm 85°C Ammo | 10 | B | -10 | 16(Max) | 3150VDC | Non Polar | 3150 | Vertical Kinked | 7.5 | 6(Max) | Disc | Radial | 10% | 0.0022uF | Yes | Through Hole | Ceramic Disc | Obsolete | 13 X 6 | Ammo | 0.6 | 13(Max) |