型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Case Style | Suppression Class | Minimum Insulation Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Microwave Application | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 7.5mm 125°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
DE21XKY680JB3BM02
Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 7.5mm 125°C Bulk
|
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 7.5mm 125°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||
DE21XKY680JB3BM02B
Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 7.5mm 125°C Bulk
|
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic Single Suppression X1/Y2 68pF 250VAC SL 5% (8 X 5mm) Radial Disc 7.5mm 125°C Bulk |