型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Korchip | 双电层电容器 - 超级电容器 | Cap Supercap 1.5F 5V -20% to 40% ( 16.5 X 8 X 21mm ) Radial Aluminum Oval Can 0.3 Ohm 1000h 70°C | ||||||||||||||||||||||||||||||||||||||
DRMH 5R0 155
Cap Supercap 1.5F 5V -20% to 40% ( 16.5 X 8 X 21mm ) Radial Aluminum Oval Can 0.3 Ohm 1000h 70°C
|
|
Korchip | 双电层电容器 - 超级电容器 | Cap Supercap 1.5F 5V -20% to 40% ( 16.5 X 8 X 21mm ) Radial Aluminum Oval Can 0.3 Ohm 1000h 70°C |