型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 10 产品: 查看
|
查看数据手册 |
不同的
|
Sumida | 表面贴装电感器 | 不同的 | ||||||||||||||||||||||||||||
0320CDMCCDS-1R0MC
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Metal 5.5A 0.0312Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Metal 5.5A 0.0312Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-R82MC
Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 10A 0.0102Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 10A 0.0102Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-3R3MC
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.108Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.108Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-2R2MC
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Metal 3.5A 0.072Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Metal 3.5A 0.072Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-1R5MC
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Metal 4A 0.0456Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Metal 4A 0.0456Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-R22MC
Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 10A 0.0102Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 10A 0.0102Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-R33MC
Inductor Power Shielded/Molded Wirewound 0.33uH 20% 100KHz Metal 9.5A 0.0114Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 0.33uH 20% 100KHz Metal 9.5A 0.0114Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-R47MC
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Metal 7.5A 0.0156Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Metal 7.5A 0.0156Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-R68MC
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.0216Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.0216Ohm DCR T/R | |||||||||||||||||||||||||||||
0320CDMCCDS-R56MC
Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz Metal 7A 0.018Ohm DCR T/R
|
|
Sumida | 表面贴装电感器 | Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz Metal 7A 0.018Ohm DCR T/R |