型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Melting I2t - (A²s) | Tradename | Lead Length - (mm) | Seated Plane Height - (mm) | Voltage Rating - (V) | Terminal Pitch - (mm) | Maximum Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Acting | Product Weight - (g) | Termination Style | Fuse Size - (mm) | Maximum Operating Temperature - (°C) | Typical Cold Resistance - (Ohm) | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Number of Terminals | Type | Packaging | Current Rating - (A) | Lead Diameter - (mm) | Product Diameter - (mm) | Application |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 80 产品: 查看
|
查看数据手册 |
不同的
|
Bel Fuse | 不同的 | |||||||||||||||||||||||||||||
3AP 12-R
Fuse Cartridge Fast Acting 12A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 12A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AG15
Fuse Cartridge Fast Acting 15A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 15A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP12
Fuse Cartridge Fast Acting 12A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 12A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP 1.25-R
Fuse Cartridge Fast Acting 1.25A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 1.25A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 2
Fuse Cartridge Fast Acting 2A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 2A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AG2.5
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP1
Fuse Cartridge Fast Acting 1A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 1A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP6
Fuse Cartridge Fast Acting 6A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 6A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP15
Fuse Cartridge Fast Acting 15A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 15A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP 500-R
Fuse Cartridge Fast Acting 0.5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 0.5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 3
Fuse Cartridge Fast Acting 3A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 3A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
0611-2500-33
Fuses, Type 3AP, Fast Blow Fuse Series
|
|
Bel Fuse | Fuses, Type 3AP, Fast Blow Fuse Series | ||||||||||||||||||||||||||||||
3AP10
Fuse Cartridge Fast Acting 10A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 10A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP 3-R
Fuse Cartridge Fast Acting 3A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 3A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AG 1.5-R
Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk/T/R CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk/T/R CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP1.25
Fuse Cartridge Fast Acting 1.25A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 1.25A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL | ||||||||||||||||||||||||||||||
3AP 6-R
Fuse Cartridge Fast Acting 6A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 6A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 15-R
Fuse Cartridge Fast Acting 15A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 15A 125V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 1.6-R
Fuse Cartridge Fast Acting 1.6A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 1.6A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 2-R
Fuse Cartridge Fast Acting 2A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 2A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 2.5-R
Fuse Cartridge Fast Acting 2.5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 2.5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 4-R
Fuse Cartridge Fast Acting 4A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 4A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 7-R
Fuse Cartridge Fast Acting 7A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 7A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP 10-R
Fuse Cartridge Fast Acting 10A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
|
|
Bel Fuse | Fuse Cartridge Fast Acting 10A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus | ||||||||||||||||||||||||||||||
3AP5
Fuse Cartridge Fast Acting 5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
|
|
Bel Fuse | Fuse Cartridge Fast Acting 5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL |