型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Leakage Current - (uA) | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
WIMA | 塑料薄膜电容器 | Radial Cap Film | 2.5 | -2.5 | 1000 | Radial | 2.5% | Through Hole | Active | ||||||||||||||||||||||||||||||||||||
FKP3O104702B00HI00
Radial Cap Film
|
|
WIMA | 塑料薄膜电容器 | Radial Cap Film | 2.5 | -2.5 | 1000 | Radial | 2.5% | Through Hole | Active | |||||||||||||||||||||||||||||||||||||
FKP3O104702B00HD00
Radial Cap Film
|
|
WIMA | 塑料薄膜电容器 | Radial Cap Film | 2.5 | -2.5 | 1000 | Radial | 2.5% | Through Hole | Active |