型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | ±1(Typ) | PC Pins | 5400VAC | 318 | Fixed | 不同的 | No | 90 | 0.5%(Typ) | 5 | Encapsulated | 100|277 | 0.11 | AC/DC | 3Year | 不同的 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tube | 1%(Typ) | 不同的 | ||||||||||
RAC05-12SK/PD3/H
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube
|
库存
29
$21.98
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube | ±1(Typ) | PC Pins | 5400VAC | 318 | Fixed | 74(Typ) | No | 90 | 0.5%(Typ) | 5 | Encapsulated | 100|277 | 0.11 | AC/DC | 3Year | 0.42 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tube | 1%(Typ) | 12 | |||||||||||
RAC05-12SK/PD3/H
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube
|
从 $14.97 到 $16.51
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube | ±1(Typ) | PC Pins | 5400VAC | 318 | Fixed | 74(Typ) | No | 90 | 0.5%(Typ) | 5 | Encapsulated | 100|277 | 0.11 | AC/DC | 3Year | 0.42 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tube | 1%(Typ) | 12 | |||||||||||
RAC05-05SK/PD3/H
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin Tube
|
从 $14.97 到 $16.51
每个
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin Tube | ±1(Typ) | PC Pins | 5400VAC | 318 | Fixed | 73(Typ) | No | 90 | 0.5%(Typ) | 5 | Encapsulated | 100|277 | 0.11 | AC/DC | 3Year | 1 | No | Yes | 4 | 47 to 63 | 1 | PC Pins | Regulated | Active | No | Tube | 1%(Typ) | 5 |