型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 92 产品: 查看
|
查看数据手册 |
不同的
|
Gowanda Electronics | 表面贴装电感器 | 不同的 | ||||||||||||||||||||||||||||
MLRF0805-033G
Inductor RF Chip Wirewound 0.033uH 2% 250MHz 60Q-Factor Ceramic 0.65A 0.27Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.033uH 2% 250MHz 60Q-Factor Ceramic 0.65A 0.27Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-015K
Inductor RF Chip Wirewound 0.015uH 10% 250MHz 50Q-Factor Ceramic 0.81A 0.17Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.015uH 10% 250MHz 50Q-Factor Ceramic 0.81A 0.17Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-0082K
Inductor RF Chip Wirewound 0.0082uH 10% 250MHz 55Q-Factor Ceramic 0.97A 0.12Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.0082uH 10% 250MHz 55Q-Factor Ceramic 0.97A 0.12Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-012K
Inductor RF Chip Wirewound 0.012uH 10% 250MHz 65Q-Factor Ceramic 0.87A 0.15Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.012uH 10% 250MHz 65Q-Factor Ceramic 0.87A 0.15Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-0033K
Inductor RF Chip Wirewound 0.0033uH 10% 250MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.0033uH 10% 250MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-0056K
Inductor RF Chip Wirewound 0.0056uH 10% 250MHz 60Q-Factor Ceramic 1A 0.09Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.0056uH 10% 250MHz 60Q-Factor Ceramic 1A 0.09Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-150K
Inductor RF Chip Wirewound 0.15uH 10% 100MHz 45Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.15uH 10% 100MHz 45Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-470K
Inductor RF Chip Wirewound 0.47uH 10% 100MHz 40Q-Factor Ceramic 0.21A 3Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.47uH 10% 100MHz 40Q-Factor Ceramic 0.21A 3Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-068K
Inductor RF Chip Wirewound 0.068uH 10% 250MHz 50Q-Factor Ceramic 0.54A 0.38Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.068uH 10% 250MHz 50Q-Factor Ceramic 0.54A 0.38Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-056G
Inductor RF Chip Wirewound 0.056uH 2% 250MHz 50Q-Factor Ceramic 0.57A 0.34Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.056uH 2% 250MHz 50Q-Factor Ceramic 0.57A 0.34Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-100G
Inductor RF Chip Wirewound 0.1uH 2% 150MHz 55Q-Factor Ceramic 0.49A 0.46Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.1uH 2% 150MHz 55Q-Factor Ceramic 0.49A 0.46Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-039G
Inductor RF Chip Wirewound 0.039uH 2% 250MHz 60Q-Factor Ceramic 0.625A 0.29Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.039uH 2% 250MHz 60Q-Factor Ceramic 0.625A 0.29Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-120J
Inductor RF Chip Wirewound 0.12uH 5% 150MHz 45Q-Factor Ceramic 0.47A 0.51Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.12uH 5% 150MHz 45Q-Factor Ceramic 0.47A 0.51Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-027J
Inductor RF Chip Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.67A 0.25Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.67A 0.25Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-330G
Inductor RF Chip Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.25A 1.8Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.25A 1.8Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-180J
Inductor RF Chip Wirewound 0.18uH 5% 100MHz 45Q-Factor Ceramic 0.37A 0.8Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.18uH 5% 100MHz 45Q-Factor Ceramic 0.37A 0.8Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-330J
Inductor RF Chip Wirewound 0.33uH 5% 100MHz 40Q-Factor Ceramic 0.25A 1.8Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.33uH 5% 100MHz 40Q-Factor Ceramic 0.25A 1.8Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-390J
Inductor RF Chip Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.23A 2Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.23A 2Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-560J
Inductor RF Chip Wirewound 0.56uH 5% 100MHz 40Q-Factor Ceramic 0.18A 3.5Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.56uH 5% 100MHz 40Q-Factor Ceramic 0.18A 3.5Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-039J
Inductor RF Chip Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.625A 0.29Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.625A 0.29Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-820J
Inductor RF Chip Wirewound 0.82uH 5% 25MHz 15Q-Factor Ceramic 0.21A 2.5Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.82uH 5% 25MHz 15Q-Factor Ceramic 0.21A 2.5Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-101G
Inductor RF Chip Wirewound 1uH 2% 25MHz 15Q-Factor Ceramic 0.195A 3Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 1uH 2% 25MHz 15Q-Factor Ceramic 0.195A 3Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-068J
Inductor RF Chip Wirewound 0.068uH 5% 250MHz 50Q-Factor Ceramic 0.54A 0.38Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.068uH 5% 250MHz 50Q-Factor Ceramic 0.54A 0.38Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-150G
Inductor RF Chip Wirewound 0.15uH 2% 100MHz 45Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.15uH 2% 100MHz 45Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R | |||||||||||||||||||||||||||||
MLRF0805-270G
Inductor RF Chip Wirewound 0.27uH 2% 100MHz 40Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 T/R
|
|
Gowanda Electronics | 表面贴装电感器 | Inductor RF Chip Wirewound 0.27uH 2% 100MHz 40Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 T/R |