型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
TAIYO YUDEN | Cap Aluminum Lytic 820uF 25V 20%( 10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive AEC-Q200 T/R | ||||||||||||||||||||||||||||||||||||||||||||||
RMD-25V821MH10UQ-R2
Cap Aluminum Lytic 820uF 25V 20%( 10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive AEC-Q200 T/R
|
|
TAIYO YUDEN | Cap Aluminum Lytic 820uF 25V 20%( 10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive AEC-Q200 T/R |