型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | System Memory Number of Socket Pins | PS/2 | Mic In | Number of System Memory | System Memory Maximum Size - (B) | PCI-X | Minimum Operating Supply Voltage - (V) | Processor Speed - (Hz) | Ethernet Speed | SPI | Processor Type | Processor Cores | Display Type | Chipset Type | System Memory Speed | Minimum Operating Humidity - (%) | RS232 | System Memory Socket Type | SATA | Product Length - (mm) | Product Depth - (mm) | Minimum Storage Humidity - (%) | Graphic Card Resolution - (Pixels) | Warranty | Processor Thermal Design Power - (W) | Number of Ethernet Ports | Minimum Operating Temperature - (°C) | JTAG Support | Supplier Temperature Grade | ROHS | Product Height - (mm) | Android | VGA | PCIe Mini | USART | CAN | Life Cycle | Linux | PCI | RS422 | PCI Mini | PATA | PCIe x16 | Maximum Operating Supply Voltage - (V) | Front Side Bus | Processor Number | Ethernet Controller Type | RS232/422/485 | Display Interface | Windows | Maximum Operating Humidity - (%) | Video In | Form Factor | System Memory Type | Processor Family | Pinout Type | QNX | I2C | Graphics Memory Allocation | Data Cache Size - (B) | Intel Technologies | USB | Maximum Operating Temperature - (°C) | UART | Medical Application | Display Chipset Type | AGP | PCIe x8 | GPIO | Operating Systems | PCIe x1 | PCIe x2 | BIOS | PCIe x3 | PCIe x4 | Maximum Storage Humidity - (%) | RS485 | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
Google LLC | 模块上的系统 - SOM | 不同的 | 0 | No | 不同的 | 0 | 2 | NXP | Quad Core | LCD | 0 | 0 | 40 | 48 | 5 | Yes | 不同的 | 5.11 | 0 | 0 | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | No | LPDDR4 | i.MX8M | 2 | 2 | 2 | No | 0 | 0 | 95 | 1 | 0 | 0 | 0 | 95 | 0 | 0 | ||||||||||||||||||||||||||||||||||
G650-04474-01
SOM with i.MX8M Processor 1GB RAM
|
|
Google LLC | 模块上的系统 - SOM | SOM with i.MX8M Processor 1GB RAM | 0 | No | 1G | 0 | 2 | NXP | Quad Core | LCD | 0 | 0 | 40 | 48 | 5 | Yes | Yes | 5.11 | 0 | 0 | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | No | LPDDR4 | i.MX8M | 2 | 2 | 2 | No | 0 | 0 | 95 | 1 | 0 | 0 | 0 | 95 | 0 | 0 | |||||||||||||||||||||||||||||||||||
G650-05369-01
SOM with i.MX8M Processor 2GB RAM
|
|
Google LLC | 模块上的系统 - SOM | SOM with i.MX8M Processor 2GB RAM | 0 | No | 2G | 0 | 2 | NXP | Quad Core | LCD | 0 | 0 | 40 | 48 | 5 | Yes | No | 5.11 | 0 | 0 | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | No | LPDDR4 | i.MX8M | 2 | 2 | 2 | No | 0 | 0 | 95 | 1 | 0 | 0 | 0 | 95 | 0 | 0 | |||||||||||||||||||||||||||||||||||
G650-05370-01
SOM with i.MX8M Processor 4GB RAM
|
|
Google LLC | 模块上的系统 - SOM | SOM with i.MX8M Processor 4GB RAM | 0 | No | 4G | 0 | 2 | NXP | Quad Core | LCD | 0 | 0 | 40 | 48 | 5 | Yes | No | 5.11 | 0 | 0 | 0 | 0 | Active | Linux | 0 | 0 | 0 | 0 | 0 | 0 | No | LPDDR4 | i.MX8M | 2 | 2 | 2 | No | 0 | 0 | 95 | 1 | 0 | 0 | 0 | 95 | 0 | 0 |