型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 281 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||
REA220M1HSA-0511
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.095A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.095A 2000h 85°C Ammo | 20 | -20 | 0.095 | 50VDC | Polar | 50 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 22uF | Yes | 11 | Through Hole | 11@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Ammo | 0.5 | 5 | ||||||||||||||||||||||
REA220M1JSA-0611
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 2000h 85°C Ammo | 20 | -20 | 0.115 | 63VDC | Polar | 63 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 22uF | Yes | 11 | Through Hole | 13.86@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 2000 | Ammo | 0.5 | 6.3 | ||||||||||||||||||||||
REA102M2ABK-1840
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 2.41A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 2.41A 3000h 85°C Bulk | 20 | -20 | 2.41 | 100VDC | Polar | 100 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 1000uF | Yes | 40 | Through Hole | 1000@2Min | 2 | Electrolytic | Obsolete | 18 X 40 | 3000 | Bulk | 0.8 | 18 | ||||||||||||||||||||||
REA103M1CBK-1832
Cap Aluminum Lytic 10000uF 16V 20% (18 X 31.5mm) Radial 7.5mm 2.59A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10000uF 16V 20% (18 X 31.5mm) Radial 7.5mm 2.59A 3000h 85°C Bulk | 20 | -20 | 2.59 | 16VDC | Polar | 16 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.34 | 10000uF | Yes | 31.5 | Through Hole | 1600@2Min | 2 | Electrolytic | Obsolete | 18 X 31.5 | 3000 | Bulk | 0.8 | 18 | ||||||||||||||||||||||
REA470M1EBK-0511
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.115A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.115A 2000h 85°C Bulk | 20 | -20 | 0.115 | 25VDC | Polar | 25 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.14 | 47uF | Yes | 11 | Through Hole | 11.75@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Bulk | 0.5 | 5 | ||||||||||||||||||||||
REA330M2ABK-0811
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.145A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.145A 2000h 85°C Bulk | 20 | -20 | 0.145 | 100VDC | Polar | 100 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 33uF | Yes | 11.5 | Through Hole | 33@2Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 2000 | Bulk | 0.6 | 8 | ||||||||||||||||||||||
REA470M1JBK-0611
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.17A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.17A 2000h 85°C Bulk | 20 | -20 | 0.17 | 63VDC | Polar | 63 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 47uF | Yes | 11 | Through Hole | 29.61@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 2000 | Bulk | 0.5 | 6.3 | ||||||||||||||||||||||
REA470M1ETA-0511
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.115A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.115A 2000h 85°C Ammo | 20 | -20 | 0.115 | 25VDC | Polar | 25 | Long Lead and Form | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.14 | 47uF | Yes | 11 | Through Hole | 11.75@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Ammo | 0.5 | 5 | ||||||||||||||||||||||
REA3R3M2DBK-0611
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 0.046A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 0.046A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA3R3M1HBK-0511
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 0.035A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 0.035A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA330M1VBK-0511
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.108A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.108A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA100M1HBK-0511
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.065A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.065A 2000h 85°C Bulk | 20 | -20 | 0.065 | 50VDC | Polar | 50 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 10uF | Yes | 11 | Through Hole | 5@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Bulk | 0.5 | 5 | ||||||||||||||||||||||
REA221M1CTA-0611
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 0.26A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 0.26A 2000h 85°C Ammo | 20 | -20 | 0.26 | 16VDC | Polar | 16 | Long Lead and Form | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 220uF | Yes | 11 | Through Hole | 35.2@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 2000 | Ammo | 0.5 | 6.3 | ||||||||||||||||||||||
REA332M0JBK-1020
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1.185A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1.185A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA472M1CBK-1625
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2.09A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2.09A 3000h 85°C Bulk | 20 | -20 | 2.09 | 16VDC | Polar | 16 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.22 | 4700uF | Yes | 25 | Through Hole | 752@2Min | 2 | Electrolytic | Obsolete | 16 X 25 | 3000 | Bulk | 0.8 | 16 | ||||||||||||||||||||||
REA330M1HBK-0611
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.136A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.136A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA682M1ABK-1625
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 2.22A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 2.22A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA4R7M2EBK-0811
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 0.072A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 0.072A 2000h 85°C Bulk | 20 | -20 | 0.072 | 250VDC | Polar | 250 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.17 | 4.7uF | Yes | 11.5 | Through Hole | 48.5@5Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 2000 | Bulk | 0.6 | 8 | ||||||||||||||||||||||
REA220M2ASA-0611
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 2000h 85°C Ammo | 20 | -20 | 0.115 | 100VDC | Polar | 100 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.08 | 22uF | Yes | 11 | Through Hole | 22@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 2000 | Ammo | 0.5 | 6.3 | ||||||||||||||||||||||
REA331M0JTA-0611
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 5mm 0.27A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 5mm 0.27A 2000h 85°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
REA101M2VBK-1632
Cap Aluminum Lytic 100uF 350V 20% (16 X 31.5mm) Radial 7.5mm 0.645A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 350V 20% (16 X 31.5mm) Radial 7.5mm 0.645A 3000h 85°C Bulk | 20 | -20 | 0.645 | 350VDC | Polar | 350 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 0.2 | 100uF | Yes | 31.5 | Through Hole | 725@5Min | 2 | Electrolytic | Obsolete | 16 X 31.5 | 3000 | Bulk | 0.8 | 16 | ||||||||||||||||||||||
REA101M1VBK-0611
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 2000h 85°C Bulk | 20 | -20 | 0.21 | 35VDC | Polar | 35 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 100uF | Yes | 11 | Through Hole | 35@2Min | 2 | Electrolytic | Obsolete | 6.3 X 11 | 2000 | Bulk | 0.5 | 6.3 | ||||||||||||||||||||||
REA331M1JBK-1020
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 0.71A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 0.71A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA100M1JCC-0511
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.07A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.07A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA2R2M2EBK-0611
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 0.042A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 0.042A 2000h 85°C Bulk |