型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4,856 产品: 查看
|
查看数据手册 |
不同的
|
Vishay | 单侧表面贴装定值电阻器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||
MCU0805MD1002BP100
Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | 10K | ±25 | Conformal Coated | No | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCT0603MD2321BP100
Res Thin Film 0603 2.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 2.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical | 2.32K | ±25 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.55 | 0.85 | 0.1 | Pad | 0.1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
MCS0402MD2000BE100
Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 200 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.32 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCS0402MD5111BE100
Res Thin Film 0402 5.11K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 5.11K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 5.11K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.32 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCA1206MD4021BP100
Res Thin Film 1206 4.02K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 4.02K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCS0402MD1502BE100
Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 15K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.32 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCA1206MD1003BP100
Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 100K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCT0603MD2432BP100
Res Thin Film 0603 24.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 24.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | 24.3K | ±25 | Conformal Coated | No | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.55 | 0.85 | 0.1 | Pad | 0.1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCT0603ME1003BP100
Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
MCA1206MD7502BP100
Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 75K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCT0603MD4992BP100
Res Thin Film 0603 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | 49.9K | ±25 | Conformal Coated | No | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.55 | 0.85 | 0.1 | Pad | 0.1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCS0402MD7509BE100
Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
MCU0805MD1000BP100
Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCT0603MD5111BP100
Res Thin Film 0603 5.11K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 5.11K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 5.11K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.55 | 0.85 | 0.1 | Pad | 0.1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCS0402MD4990BE100
Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 499 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 499 | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.32 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCS0402MD4702BE100
Res Thin Film 0402 47K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 47K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 47K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.32 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCU0805MD4990BP100
Res Thin Film 0805 499 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 499 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCU0805MD2492BP100
Res Thin Film 0805 24.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 24.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCA1206MD4992BP100
Res Thin Film 1206 49.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 49.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCU0805MD1741BP100
Res Thin Film 0805 1.74K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 1.74K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCU0805MD3322BP100
Res Thin Film 0805 33.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 33.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCU0805MD4999BP100
Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | 49.9 | ±25 | Conformal Coated | No | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCT0603MD1401BP100
Res Thin Film 0603 1.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 1.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
MCT0603MD1241BP100
Res Thin Film 0603 1.24K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 1.24K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical | ||||||||||||||||||||||||||||||||||||||||
MCU0805MD4021BP100
Res Thin Film 0805 4.02K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 4.02K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 4.02K | ±25 | Conformal Coated | Yes | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes with Exemption | 0.52 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 |