型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 18 产品: 查看
|
查看数据手册 |
不同的
|
Judd Wire | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||
M22759/44-16-9
Hook-up Wire 16AWG 1.77mm Silver Plated Copper 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 16AWG 1.77mm Silver Plated Copper 600VAC | High Performance Cable | Silver Plated Copper | 19x29 | 1.77 | Yes | Ethylene Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||||
M22759/44-24-9
Hook-up Wire 24AWG 0.94mm Silver Coated Copper 600VAC
|
库存
65,584
$1.1763
每个
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 0.94mm Silver Coated Copper 600VAC | High Performance Cable | Silver Coated Copper | 19x36 | 0.94 | Yes | Ethylene Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||||
M22759/32-30-9 Hook-up Wire 30AWG 0.6mm Tinned Copper 600VAC |
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 30AWG 0.6mm Tinned Copper 600VAC | |||||||||||||||||||||||||||||
M22759/33-24-9
Hook-up Wire 24AWG 0.94mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 0.94mm Silver Coated High Strength Copper Alloy 600VAC | High Performance Cable | Silver Coated High Strength Copper Alloy | 19x36 | 0.94 | Yes | Cross Linked Ethylene Tetrafluoroethylene | Active | ||||||||||||||||||||||
M22759/33-22-9
Hook-up Wire 22AWG 1.09mm Silver Coated High Strength Copper Alloy 600VAC
|
库存
24,119
从 $0.3646 到 $0.3759
每个
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.09mm Silver Coated High Strength Copper Alloy 600VAC | High Performance Cable | Silver Coated High Strength Copper Alloy | 19x34 | 1.09 | Yes | Cross Linked Ethylene Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||||
M22759/33-26-9
Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC
|
库存
49,076
从 $0.82 到 $1.64
每个
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC | High Performance Cable | Silver Plated High Strength Copper Alloy | 19x38 | 0.86 | Yes | Ethylene Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||||
M22759/44-20-9
Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600VAC
|
$870.99
每个
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/44-20-9
Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600VAC
|
库存
78,311
从 $0.3123 到 $0.4138
每个
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.32mm Silver Plated Copper 600VAC | High Performance Cable | Silver Plated Copper | 19x32 | 1.32 | Yes | Ethylene Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||||
M22759/33-20-0
Hook-up Wire 20AWG 1.27mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.27mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/44-26-9
Hook-up Wire 26AWG 0.8mm Silver Coated Copper 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 0.8mm Silver Coated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/33-20-9
Hook-up Wire 20AWG 1.32mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.32mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-20-9
Hook-up Wire 20AWG 1.32mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.32mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-28-9
Hook-up Wire 28AWG 0.73mm Silver Plated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 28AWG 0.73mm Silver Plated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-20-2
Hook-up Wire 20AWG 1.27mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.27mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-30-9
Hook-up Wire 30AWG 0.6mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 30AWG 0.6mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/44-22-9
Hook-up Wire 22AWG 1.09mm Silver Coated Copper 600VAC
|
库存
816
$0.3391
每个
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.09mm Silver Coated Copper 600VAC | High Performance Cable | Silver Coated Copper | 19x34 | 1.09 | Yes | Ethylene Tetrafluoroethylene | Unconfirmed | ||||||||||||||||||||||
M22759/44-28-9
Hook-up Wire 28AWG 0.73mm Silver Plated Copper 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 28AWG 0.73mm Silver Plated Copper 600VAC | |||||||||||||||||||||||||||||
M22759/44-18-9
Hook-up Wire 18AWG 1.52mm Silver Coated Copper 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 18AWG 1.52mm Silver Coated Copper 600VAC |