型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Number of Keys | Housing Material | Maximum DC Voltage Rating - (V) | Maximum Contact Resistance - (Ohm) | Case Color | Illumination Type | Key Color | Connection Type | Operating Temperature - (°C) | Product Length - (mm) | Product Depth - (mm) | Warranty | Maximum Current Rating - (mA) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Total Travel - (mm) | Product Shipping Weight - (g) | ROHS | Product Height - (mm) | Key Material | Life Cycle | Type | IP Rating | Layout | Maximum AC Voltage Rating - (V) | Housing Color | Packaging | Operating Force - (N) | Mechanical Life - (Cycles) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
EOZ S.A.S | 小键盘及键盘 | Keypad 16 Key Pin Head 240mA 5VDC 1000000Cycle 4.5N | ||||||||||||||||||||||||||||||
M16iARSBYSMB
Keypad 16 Key Pin Head 240mA 5VDC 1000000Cycle 4.5N
|
|
EOZ S.A.S | 小键盘及键盘 | Keypad 16 Key Pin Head 240mA 5VDC 1000000Cycle 4.5N | |||||||||||||||||||||||||||||||
M16PARSBNSMB
Keypad 16 Key Pin Head 240mA 5VDC 1000000Cycle 4.5N
|
|
EOZ S.A.S | 小键盘及键盘 | Keypad 16 Key Pin Head 240mA 5VDC 1000000Cycle 4.5N |