型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Turns Ratio | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Lead Style | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 32 产品: 查看
|
查看数据手册 |
不同的
|
Universal Microelectronics | 含铅电感器 | 不同的 | ||||||||||||||||||||||||||||||
UT30116K
Ind 49.1uH -12% to 20% 1KHz 7A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 49.1uH -12% to 20% 1KHz 7A Toroid | |||||||||||||||||||||||||||||||
UT30103
Ind 28.4uH -12% to 20% 1KHz 2.5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 28.4uH -12% to 20% 1KHz 2.5A Toroid | |||||||||||||||||||||||||||||||
UT30101
Inductor General Purpose Toroid 45.7uH -12% to 20% 1KHz 2.5A 70mOhm DCR RDL
|
|
Universal Microelectronics | 含铅电感器 | Inductor General Purpose Toroid 45.7uH -12% to 20% 1KHz 2.5A 70mOhm DCR RDL | |||||||||||||||||||||||||||||||
UT30106
Ind 264.1uH -12% to 20% 1KHz 3A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 264.1uH -12% to 20% 1KHz 3A Toroid | |||||||||||||||||||||||||||||||
UT30114K
Ind 54.9uH -12% to 20% 1KHz 5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 54.9uH -12% to 20% 1KHz 5A Toroid | |||||||||||||||||||||||||||||||
UT30100K
Ind 20.7uH -12% to 20% 1KHz 2.5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 20.7uH -12% to 20% 1KHz 2.5A Toroid | |||||||||||||||||||||||||||||||
UT30105K
Inductor General Purpose Toroid 141.8uH -12% to 20% 1KHz 3A 80mOhm DCR RDL
|
|
Universal Microelectronics | 含铅电感器 | Inductor General Purpose Toroid 141.8uH -12% to 20% 1KHz 3A 80mOhm DCR RDL | |||||||||||||||||||||||||||||||
UT30590
Ind 20.3uH -12% to 20% 1KHz 5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 20.3uH -12% to 20% 1KHz 5A Toroid | |||||||||||||||||||||||||||||||
UT30105
Ind 141.8uH -12% to 20% 1KHz 3A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 141.8uH -12% to 20% 1KHz 3A Toroid | |||||||||||||||||||||||||||||||
UT30109
Ind 152uH -12% to 20% 1KHz 4A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 152uH -12% to 20% 1KHz 4A Toroid | |||||||||||||||||||||||||||||||
UT30591
Ind 32.8uH -12% to 20% 1KHz 2A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 32.8uH -12% to 20% 1KHz 2A Toroid | |||||||||||||||||||||||||||||||
UT30113
Ind 159.7uH -12% to 20% 1KHz 5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 159.7uH -12% to 20% 1KHz 5A Toroid | |||||||||||||||||||||||||||||||
UT30114
Ind 54.9uH -12% to 20% 1KHz 5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 54.9uH -12% to 20% 1KHz 5A Toroid | |||||||||||||||||||||||||||||||
UT30116
Ind 49.1uH -12% to 20% 1KHz 7A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 49.1uH -12% to 20% 1KHz 7A Toroid | |||||||||||||||||||||||||||||||
UT30108
Ind 90.7uH -12% to 20% 1KHz 3.5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 90.7uH -12% to 20% 1KHz 3.5A Toroid | |||||||||||||||||||||||||||||||
UT30117
Inductor General Purpose Toroid 55.9uH -12% to 20% 1KHz 10A 20mOhm DCR RDL
|
|
Universal Microelectronics | 含铅电感器 | Inductor General Purpose Toroid 55.9uH -12% to 20% 1KHz 10A 20mOhm DCR RDL | |||||||||||||||||||||||||||||||
UT30111
Ind 37.9uH -12% to 20% 1KHz 4A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 37.9uH -12% to 20% 1KHz 4A Toroid | |||||||||||||||||||||||||||||||
UT30102
Ind 94.1uH -12% to 20% 1KHz 2.5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 94.1uH -12% to 20% 1KHz 2.5A Toroid | |||||||||||||||||||||||||||||||
UT30103K
Ind 28.4uH -12% to 20% 1KHz 2.5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 28.4uH -12% to 20% 1KHz 2.5A Toroid | |||||||||||||||||||||||||||||||
UT30112
Ind 90.7uH -12% to 20% 1KHz 5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 90.7uH -12% to 20% 1KHz 5A Toroid | |||||||||||||||||||||||||||||||
UT30104
Ind 61uH -12% to 20% 1KHz 3A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 61uH -12% to 20% 1KHz 3A Toroid | |||||||||||||||||||||||||||||||
UT30110
Ind 263.9uH -12% to 20% 1KHz 4A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 263.9uH -12% to 20% 1KHz 4A Toroid | |||||||||||||||||||||||||||||||
UT30102K
Ind 94.1uH -12% to 20% 1KHz 2.5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 94.1uH -12% to 20% 1KHz 2.5A Toroid | |||||||||||||||||||||||||||||||
UT30100
Ind 20.7uH -12% to 20% 1KHz 2.5A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 20.7uH -12% to 20% 1KHz 2.5A Toroid | |||||||||||||||||||||||||||||||
UT30109K
Ind 152uH -12% to 20% 1KHz 4A Toroid
|
|
Universal Microelectronics | 含铅电感器 | Ind 152uH -12% to 20% 1KHz 4A Toroid |