型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
OMEG Limited | 电阻微调器、电位计及变阻器 | 10 Amp Push Switch, Extra Long Terminals bent away from Spindle Potentiometer | ||||||||||||||||||||||||||||||||
XA16ECO/10APP
10 Amp Push Switch, Extra Long Terminals bent away from Spindle Potentiometer
|
|
OMEG Limited | 电阻微调器、电位计及变阻器 | 10 Amp Push Switch, Extra Long Terminals bent away from Spindle Potentiometer | |||||||||||||||||||||||||||||||||
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Single Pole (Single Throw) Switch1 Amp Single Pole (Single Throw) Switch4 Potentiometer | ||||||||||||||||||||||||||||||||
XA16ECO/B4PC1S
Single Pole (Single Throw) Switch1 Amp Single Pole (Single Throw) Switch4 Potentiometer
|
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Single Pole (Single Throw) Switch1 Amp Single Pole (Single Throw) Switch4 Potentiometer | |||||||||||||||||||||||||||||||||
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Potentiometer Printed Circuit Terminals | ||||||||||||||||||||||||||||||||
PC2G20BU Potentiometer Printed Circuit Terminals |
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Potentiometer Printed Circuit Terminals | |||||||||||||||||||||||||||||||||
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Res, Var, Car, 100K, +-20%, Rot, 400mW, Lin, THD | ||||||||||||||||||||||||||||||||
PC20BU/PC1S 100KA CP 7 F11 19
Res, Var, Car, 100K, +-20%, Rot, 400mW, Lin, THD
|
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Res, Var, Car, 100K, +-20%, Rot, 400mW, Lin, THD | |||||||||||||||||||||||||||||||||
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
OMEG Limited | 电阻微调器、电位计及变阻器 | RES, POT, ROTARY, 4.7K, M10 | ||||||||||||||||||||||||||||||||
PC20BU RES, POT, ROTARY, 4.7K, M10 |
|
OMEG Limited | 电阻微调器、电位计及变阻器 | RES, POT, ROTARY, 4.7K, M10 | |||||||||||||||||||||||||||||||||
PC20BU RES, POT, ROTARY, 4.7K, M10 |
|
OMEG Limited | 电阻微调器、电位计及变阻器 | RES, POT, ROTARY, 4.7K, M10 | |||||||||||||||||||||||||||||||||
PC20BU RES, POT, ROTARY, 4.7K, M10 |
|
OMEG Limited | 电阻微调器、电位计及变阻器 | RES, POT, ROTARY, 4.7K, M10 | |||||||||||||||||||||||||||||||||
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
OMEG Limited | 电阻微调器、电位计及变阻器 | LA-Long Away Potentiometer | ||||||||||||||||||||||||||||||||
LA16ECO
LA-Long Away Potentiometer
|
|
OMEG Limited | 电阻微调器、电位计及变阻器 | LA-Long Away Potentiometer | |||||||||||||||||||||||||||||||||
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Potentiometer For Printed Circuit | ||||||||||||||||||||||||||||||||
PC2G16BU Potentiometer For Printed Circuit |
|
OMEG Limited | 电阻微调器、电位计及变阻器 | Potentiometer For Printed Circuit |