Bourns Regulator Diodes
Part No. | Price | Stock | Manufacturer | Category | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Top Purchased
CD0603-Z6V2
Zener Diode Single 6.2V 5% 10Ohm 150mW 2-Pin Case 0603(1608Metric) T/R
|
Stock
2
$0.2052
Per Unit
|
Bourns | Zener | Single | 6.2 | 5% | 5 | 150 | 0.1 | 10 | 150 | Tape and Reel | 2 | Case 0603(1608Metric) | Flat Chip | No | Unknown | No | No | No | No | EAR99 | Yes | No | |
CD0603-Z18
Zener Diode Single 18V 5% 50Ohm 150mW 2-Pin Case 0603(1608Metric)
|
|
Bourns | Zener | Single | 18 | 5% | 5 | 150 | 0.1 | 50 | 150 | 2 | Case 0603(1608Metric) | Flat Chip | No | Unknown | No | No | No | No | EAR99 | Yes | No |