FUJITSU Relays
searchResultsHeadingWithCountAndSearchTerm
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | I/O Isolation Voltage | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RY-48W-K Signal Relay 48VDC 1A DPDT(20.2x9.8x12.5)mm THT |
Stock
300
FromTo
Per Unit
|
Fujitsu | Signal Relays | DPDT | 48 | 2 Form C | 6.25 | 7.68K | 60 | 2.4VDC | 120 | 9.8 | 1 | Through Hole | 24W|60VA | Non-Latching | 6 | 32.6VDC | 500000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
FTR-C1GA003G-B05 Power Relay 3VDC DPDT(14.9x9.4x9.4)mm SMD |
Stock
500
FromTo
Per Unit
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-B4SA024Z-B05 Signal Relay 24VDC DPDT( (10.6mm 5.7mm 9.7mm)) SMD |
Stock
100
FromTo
Per Unit
|
Fujitsu | Signal Relays | Active | Tube | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
JV-24S-KT Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT |
Stock
30,007
$2.2407
Per Unit
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
JV-5-KT Power Relay 5VDC 5A SPST-NO(17.5x10x12.5)mm THT |
Stock
144
$1.23
Per Unit
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
NAL-24W-K
Signal Relay 24VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT
|
Stock
750
FromTo
Per Unit
|
Fujitsu | Signal Relays | DPDT | 24 | 2 Form C | 6.25 | 3.84K | 220 | 250 | 7.4 | 2 | Through Hole | 30W|62.5VA | Latching Single Coil | 6 | 18VDC | 500000 | DIP | 8 | Active | Solder Pin | 1.5 | 14.9 | 9.7 | No | No | No | EAR99 | |||||||||||||||||||||||
SY-9-K
Signal Relay 9VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
Stock
560
FromTo
Per Unit
|
Fujitsu | Signal Relays | SPDT | 9 | 1 Form C | 16.67 | 540 | 60 | 0.45VDC | 120 | 7.4 | 1 | Through Hole | 24W|60VA | Non-Latching | 5 | 6.3VDC | 100000 | DIP | 6 | Active | PC Pin | 1.7 | 12.5 | 9.5 | No | No | No | EAR99 | ||||||||||||||||||||||
FTR-B3SA024Z Signal Relay 24VDC DPDT(10.6x7.2x5.25)mm SMD |
Stock
350
FromTo
Per Unit
|
Fujitsu | Signal Relays | DPDT | 24 | 2 Form C | 9.58 | 2.504K | 220 | 2.4VDC | 250 | 7.2 | 2 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 18VDC | 100000 | 8 | Active | Gull Wing | 0.8 | 10.6 | 5.45 | No | No | No | EAR99 | |||||||||||||||||||||||
FTR-B4CA012Z Signal Relay 12VDC DPDT(10.6x5.7x9)mm THT |
Stock
805
FromTo
Per Unit
|
Fujitsu | Signal Relays | DPDT | 12 | 2 Form C | 11.67 | 1.028K | 220 | 1.2VDC | 250 | 5.7 | 2 | Through Hole | 30W|62.5VA | Non-Latching | 3 | 9VDC | 100000 | 8 | Active | PC Pin | 1 | 10.6 | 9.03 | Tube | No | No | No | EAR99 | ||||||||||||||||||||||
SY-4.5-K
Signal Relay 4.5VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
Stock
380
$1.48
Per Unit
|
Fujitsu | Signal Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
SY-9W-K
Signal Relay 9VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
Stock
2,630
FromTo
Per Unit
|
Fujitsu | Signal Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-F1CL012R
Power Relay 12VDC 8A DPDT(29x12.8x16.5)mm THT
|
Stock
880
FromTo
Per Unit
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-F1CD024V
Power Relay 24VDC 5A DPDT(29mm 12.8mm 16.5mm) THT
|
Stock
420
FromTo
Per Unit
|
Fujitsu | Power Relays | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
FTR-B4SB4.5Z-B05 Signal Relay 4.5VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | Signal Relays | DPDT | 4.5 | 2 Form C | 22.16 | 203 | 220 | 3.38VDC | 250 | 5.7 | 2 | Surface Mount | 30W|62.5VA | Latching Single Coil | 3 | 3.38VDC | SMD | 8 | Active | Gull Wing | 1 | 10.6 | 9.7 | Tube | No | No | No | EAR99 | No | No | ||||||||||||||||||||
SY-5-K
Signal Relay 5VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-B4SA003Z-B05 Signal Relay 3VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | Signal Relays | Active | Tube | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
FTR-B4SA012Z-B05 Signal Relay 12VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | Signal Relays | Active | Tube | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
FTR-B4GB012Z-B05 Signal Relay 12VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | Signal Relays | DPDT | 12 | 2 Form C | 8.33 | 1.44K | 220 | -9VDC | 250 | 7.4 | Surface Mount | 30W|62.5VA | Latching Single Coil | 3 | 9VDC | 100000 | SMD | 8 | Active | Gull Wing | 1 | 10.9 | 10 | Tube | No | No | No | EAR99 | ||||||||||||||||||||||
FTR-F3CA012E Power Relay 12VDC 5A SPDT(23.4x7x15)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-G1CN012W1
Power Relay 12VDC 35A SPDT(13.7x6.6x13.5)mm THT
|
|
Fujitsu | Power Relays | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-K1AK006T Power Relay 6VDC SPST-NO(29x12.7x15.7)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-K1CK009W Power Relay 9VDC SPDT(29x12.7x15.7)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-K1CK024W-KW FTR-K1 Electromechanical Power Relays |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-K1CK012W-MA Power Relay 12VDC SPDT(29x12.7x15.7)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-K3LAB012W-PV
Power Relay 12VDC 32A SPST-NO(30.1mm 15.7mm 23.3mm) THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 |