Isocom Components Triac and SCR Output Photocouplers
297 Isocom Components Triac and SCR Output Photocouplers
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Number of Channels per Chip | Zero-Crossing Circuit | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Zero-Crossing Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOC3042XSM
Optocoupler SCR AC-OUT 1-CH 400V 6-Pin DIP SMD
|
From $0.2763 to $0.2819
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 400 | 6 | 20 | 10 | 250 | 1.4 | 50 | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | |||||
MOC3042XSMT&R
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 20 | 10(Max) | 330 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||
MOC3043
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W
|
From $0.2975 to $0.3256
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 400 | 6 | 20 | 5(Max) | 250 | 1.4 | 50 | 6 | PDIP W | DIP | No | No | No | No | No | EAR99 | |||||
MOC3043SM
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
|
$0.3147
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 400 | 6 | 20 | 5(Max) | 250 | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||
MOC3043G
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W
|
From $0.3117 to $0.3412
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 400 | 6 | 20 | 5(Max) | 250 | 1.4 | 50 | 6 | PDIP W | DIP | No | No | No | No | No | EAR99 | |||||
MOC3062X
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.252 to $0.276
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 10(Max) | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
MOC3062SMT&R
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 10(Max) | 250 | Tape and Reel | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | ||||
MOC3062XG
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.8228 to $0.872
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 10(Max) | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
MOC3080SMT&R
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | Tape and Reel | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||
MOC3063X
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.2702 to $0.2958
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 5(Max) | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
MOC3080
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin DIP
|
From $0.2833 to $0.3101
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 800(Min) | 6 | 30(Max) | 250 | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||
MOC3063XG
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.8228 to $0.872
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 5(Max) | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
MOC3063XSM
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
|
From $0.264 to $0.306
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 5(Max) | 250 | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||
MOC3082X
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
|
Stock
1,034
$1.0031
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||
MOC3082SMT&R
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | Tape and Reel | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||
MOC3082G
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
|
From $0.424 to $0.4641
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||
MOC3083XG
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
|
From $1.0048 to $1.0663
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||
IS3051
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.8823 to $0.9356
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 15(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
IS620SM
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
|
From $0.8228 to $0.872
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||
IS620SMT&R
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | Tape and Reel | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | ||||||
IS623SMT&R
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | Tape and Reel | 1.4 | 50 | 6 | DIP | DIP | No | No | No | EAR99 | |||||||
IS623
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
|
From $0.2975 to $0.3256
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||
IS622SMT&R
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | Tape and Reel | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | ||||||
IS623SM
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
|
From $0.3117 to $0.3412
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | 1.4 | 50 | 6 | DIP | DIP | Unknown | No | No | No | No | EAR99 | ||||||
MF3023
Infrared Emitting Diode Optically
|
From $0.3005 to $0.3256
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | Tape and Reel | 4 | No | No | No | No | EAR99 |