Isocom Components 三端双向可控硅及SCR输出光电耦合器
型号 | 价格 | 库存 | 供应商 | 类别 | Number of Channels per Chip | Zero-Crossing Circuit | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Zero-Crossing Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOC3063XSMT&R
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 5(Max) | 250 | Tape and Reel | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||
MOC3023SMT&R
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 400 | 6 | 5(Max) | 330 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | ||||
热门搜索
MOC3082
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 800(Min) | 6 | 10(Max) | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3042X
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 400 | 6 | 20 | 10(Max) | 250 | 1.4 | 50 | 6 | PDIP W | DIP | No | No | No | No | No | EAR99 | |||||
MOC3081X
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 6 | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||
IS3020
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 6 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||
IS3021
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 6 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||
IS3021G
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 6 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||
IS3022
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 6 | DIP | DIP | No | No | No | EAR99 | |||||||||||||||||||
MOC3061SM
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 15(Max) | 250 | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||
MOC3082X
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 6 | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||
MOC3030
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||
IS3052SM
Optocoupler Triac AC-OUT 1-CH 550V 6-Pin PDIP SMD
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 550 | 3 | 10(Max) | 330 | 1.5 | 60 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||
IS6015
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 3 | 330 | 1.5 | 60 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||||
IS608
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | 1.5 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | ||||||
IS607SM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP SMD
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | 1.5 | 50 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | ||||||
IS622SM
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||
IS623SMT&R
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP T/R
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | Tape and Reel | 1.4 | 50 | 6 | DIP | DIP | No | No | No | EAR99 | |||||||
IS623
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||
MF3052
Infrared Emitting Diode Optically
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | Tape and Reel | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||
MOC3011SMT&R
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||
MOC3011XG
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3012
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 250 | 6 | 5(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3012XG
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 250 | 6 | 5(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3021SM
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
|
|
ISOCOM | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5300 | 400 | 6 | 15(Max) | 330 | 1.5 | 50 | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 |