Isocom Components Triac and SCR Output Photocouplers
297 Isocom Components Triac and SCR Output Photocouplers
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Number of Channels per Chip | Zero-Crossing Circuit | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Zero-Crossing Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF3022
GaAs Infrared Emitting Diode Optically Coupled to a Light Activated Bilateral Triac
|
|
Isocom Components | Triac and SCR Output Photocouplers | No | EAR99 | ||||||||||||||||||||||||
MOC3010XG
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
From $0.7441 to $0.7879
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 15(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3010XSMT&R
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 15(Max) | 330 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||
MOC3011
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
From $0.2621 to $0.2869
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3011G
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
From $0.2762 to $0.3024
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3011X
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3011SMT&R
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||
MOC3011XG
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
From $0.7441 to $0.7879
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
MOC3011XSM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD
|
From $0.2832 to $0.309
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 250 | 6 | 10(Max) | 330 | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||
MOC3020SMT&R
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 400 | 6 | 30(Max) | 330 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | ||||
MOC3020SM
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD
|
$0.2713
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 400 | 6 | 30(Max) | 330 | 1.5 | 50 | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | |||||
MOC3031
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
From $0.2975 to $0.3256
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 15(Max) | 250 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||
MOC3031XSMT&R
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 15(Max) | 250 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||
MOC3032
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
From $0.2975 to $0.3256
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 10(Max) | 250 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||
MOC3032G
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
|
From $0.3117 to $0.3412
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 10(Max) | 250 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||
MOC3032SM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD
|
From $0.328 to $0.3578
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 10(Max) | 250 | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||
MOC3041XSM
Optocoupler SCR AC-OUT 1-CH 400V 6-Pin DIP SMD
|
From $0.264 to $0.2819
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 400 | 6 | 20 | 15 | 250 | 1.4 | 50 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | ||||||
MOC3041XG
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.8228 to $0.872
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 20 | 10(Max) | 330 | 1.5 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | ||||||
MOC3042
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W
|
From $0.2975 to $0.3256
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 400 | 6 | 20 | 10(Max) | 250 | 1.4 | 50 | 6 | PDIP W | DIP | No | No | No | No | No | EAR99 | |||||
MOC3041XSMT&R
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 20 | 10(Max) | 330 | Tape and Reel | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||
MOC3051
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.34 to $0.3722
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 15(Max) | 330 | 1.4 | 30 | 6 | PDIP | DIP | Unknown | No | No | No | No | EAR99 | ||||||
MOC3051G
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.3683 to $0.4032
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 15(Max) | 330 | 1.4 | 30 | 6 | PDIP | DIP | Unknown | No | No | No | No | EAR99 | ||||||
MOC3051SMT&R
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 15(Max) | 330 | Tape and Reel | 1.4 | 30 | 6 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | |||||
MOC3051SM
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
|
$0.3514
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 15(Max) | 330 | 1.4 | 30 | 6 | PDIP SMD | DIP | Unknown | No | No | No | No | EAR99 | ||||||
MOC3061SM
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
|
$0.3749
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 15(Max) | 250 | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 |