Isocom Components Triac and SCR Output Photocouplers
297 Isocom Components Triac and SCR Output Photocouplers
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Number of Channels per Chip | Zero-Crossing Circuit | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Zero-Crossing Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOC3061X
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.7929 to $0.84
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 15(Max) | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
MOC3061SMT&R
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 15(Max) | 250 | Tape and Reel | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | ||||
MOC3061G
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
|
From $0.3117 to $0.3412
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 600 | 6 | 20 | 15(Max) | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
MOC3081XG
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP
|
From $1.0048 to $1.0663
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | 1.4 | 50 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||||
MOC3081XSM
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP SMD
|
From $1.0048 to $1.0663
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||||
MOC3081XSMT&R
Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 6 | 250 | Tape and Reel | 1.4 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||
IS607
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP
|
From $0.714 to $0.7558
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | 1.5 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | ||||||
IS607SM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP SMD
|
From $0.7441 to $0.7879
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | 1.5 | 50 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | ||||||
IS6005SMT&R
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 3 | 330 | Tape and Reel | 1.5 | 60 | 6 | DIP SMD | DIP | No | No | No | EAR99 | |||||||||
IS6010
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP
|
From $0.8823 to $0.9356
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 3 | 330 | 1.5 | 60 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||||
IS6005
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP
|
From $0.8823 to $0.9356
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 3 | 330 | 1.5 | 60 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||||
IS607SMT&R
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | Tape and Reel | 1.5 | 50 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | |||||
IS608SM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP SMD
|
From $0.7441 to $0.7879
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | 1.5 | 50 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | ||||||
IS6015SM
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP SMD
|
From $0.9457 to $1.0031
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 3 | 330 | 1.5 | 60 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | |||||||||
IS6015
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP
|
From $0.8823 to $0.9356
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 3 | 330 | 1.5 | 60 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||||
IS6010SM
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP SMD
|
From $0.9457 to $1.0031
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 3 | 330 | 1.5 | 60 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | |||||||||
IS3052
Optocoupler Triac AC-OUT 1-CH 550V 6-Pin PDIP
|
From $0.34 to $0.3722
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 550 | 3 | 10(Max) | 330 | 1.5 | 60 | 6 | PDIP | DIP | No | No | No | No | EAR99 | |||||||
IS3051SM
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
|
From $0.9457 to $1.0031
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 600(Min) | 6 | 15(Max) | 330 | 1.5 | 50 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||
IS3052SM
Optocoupler Triac AC-OUT 1-CH 550V 6-Pin PDIP SMD
|
From $0.3683 to $0.4032
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 550 | 3 | 10(Max) | 330 | 1.5 | 60 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | |||||||
IS3052SMT&R
Optocoupler Triac AC-OUT 1-CH 550V 6-Pin PDIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 550 | 3 | 10(Max) | 330 | Tape and Reel | 1.5 | 60 | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||
IS608
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP
|
From $0.714 to $0.7558
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | 1.5 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | ||||||
IS608SMT&R
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin DIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | Triac | AC | 5300 | 250 | 6 | 20 | 30(Max) | 250 | Tape and Reel | 1.5 | 50 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | |||||
IS620
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
|
From $0.7929 to $0.84
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 | |||||||
IS6015SMT&R
Optocoupler Triac AC-OUT 1-CH 6-Pin DIP SMD T/R
|
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | No | Triac | AC | 5300 | 3 | 330 | Tape and Reel | 1.5 | 60 | 6 | DIP SMD | DIP | No | No | No | EAR99 | |||||||||
IS621SM
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP
|
From $0.3117 to $0.3412
Per Unit
|
Isocom Components | Triac and SCR Output Photocouplers | 1 | Yes | SCR | AC | 5300 | 600 | 6 | 5 | 250 | 1.4 | 50 | 6 | DIP | DIP | No | No | No | No | EAR99 |