Kyocera RF Diodes
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20CFA40
Diode Switching 400V 2A 2-Pin DO-15
|
Stock
1,500
|
Kyocera | Rectifiers | Active | 2 | DO-15 | DO | No | No | No | EAR99 | No | ||||||||||
FCF16A40
Diode Switching 400V 16A 3-Pin(3+Tab)
|
|
Kyocera | Rectifiers | 25 | Dual Common Cathode | Active | -40 | -40 to 150 | 16 | 3 | Unknown | No | No | No | No | EAR99 | No | No | ||||
KSQ15A04
Diode Schottky 40V 15A 2-Pin(2+Tab) TO-247AC Tube
|
Stock
1,504
|
Kyocera | Rectifiers | 2 | TO-247AC | No | No | No | No | EAR99 | No | |||||||||||
FCHS20A08
Diode Schottky 80V 20A 3-Pin(3+Tab) TO-220FP
|
|
Kyocera | Rectifiers | 3 | TO-220FP | No | No | No | No | EAR99 | No | |||||||||||
KSH30A20
Diode Schottky 200V 30A 2-Pin(2+Tab) TO-247
|
|
Kyocera | Rectifiers | 2 | TO-247 | No | No | No | No | EAR99 | No | |||||||||||
K02DD060P080AAA Diode Module |
Stock
9
|
Kyocera | Rectifiers | No | No | No | ||||||||||||||||
KSQ15A06
Diode Schottky 60V 15A 2-Pin(2+Tab) TO-247
|
|
Kyocera | Rectifiers | 2 | TO-247 | No | No | No | No | EAR99 | No |