Kyocera Diodos RF
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCF20H60
Diode Switching 600V 20A 3-Pin(3+Tab) TO-220FP
|
Existencias
20,000
|
Kyocera | Rectifiers | 3 | TO-220FP | No | No | No | No | EAR99 | No | |||||||||||
FCHS10A12
Diode Schottky 120V 10A 3-Pin(3+Tab) TO-220F
|
|
Kyocera | Rectifiers | 100 | Dual Common Cathode | Active | -40 | -40 to 150 | 10 | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | No | |||
GCF10A40
Diode 400V 10A 3-Pin(3+Tab) TO-220AB
|
|
Kyocera | Rectifiers | 30 | Dual Common Cathode | Active | -40 | -40 to 150 | 10 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | No | ||||
FSU05A40
Diode Switching 400V 5A 2-Pin(2+Tab) TO-220FP
|
Existencias
20,000
|
Kyocera | Rectifiers | 2 | TO-220FP | No | No | No | EAR99 | No | ||||||||||||
GCH10A10
Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220
|
Existencias
20,000
|
Kyocera | Rectifiers | 2 | TO-220 | No | No | No | No | EAR99 | No | |||||||||||
KCF16A20
Diode Switching 200V 16A 3-Pin(3+Tab) TO-247
|
Existencias
20,000
|
Kyocera | Rectifiers | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||
GSQ10A06
Diode Schottky 60V 10A 2-Pin(2+Tab) TO-220
|
Existencias
20,000
|
Kyocera | Rectifiers | 2 | TO-220 | No | No | No | EAR99 | No | ||||||||||||
KCU30A40
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247
|
Existencias
20,000
|
Kyocera | Rectifiers | 30 | Dual Common Cathode | -40 | -40 to 150 | 30 | 3 | TO-247 | TO | No | No | No | EAR99 | No | ||||||
KCQ60A03L
Diode 30V 60A 3-Pin(3+Tab) TO-247AC
|
Existencias
730
|
Kyocera | Rectifiers | 25000 | Dual Common Cathode | Active | -40 | -40 to 150 | 60 | 3 | TO-247AC | TO | No | No | No | No | EAR99 | No | No | |||
EC21QS10 Diode Schottky 100V 1.3A 2-Pin T/R |
Existencias
20,000
|
Kyocera | Rectifiers | 2 | No | No | No | No | EAR99 | No | ||||||||||||
11EQS06
Diode Schottky 60V 1A 2-Pin DO-41S
|
Existencias
23,190
|
Kyocera | Rectifiers | 1000 | Single | -40 | -40 to 150 | 1 | 2 | DO-41S | DO | No | No | No | No | EAR99 | No | No | ||||
EC21QS06
Diode Schottky 60V 2A 2-Pin SMA
|
|
Kyocera | Rectifiers | Active | 2 | SMA | DO | No | No | No | No | EAR99 | No | No | ||||||||
EC21QS04
Diode Schottky 40V 2A 2-Pin SMA Automotive AEC-Q101
|
Existencias
20,000
|
Kyocera | Rectifiers | Active | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||
EC31QS04
Diode Schottky 40V 3A 2-Pin SMA Automotive AEC-Q101
|
Existencias
20,000
|
Kyocera | Rectifiers | 3000 | Single | -40 | -40 to 150 | 3 | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||
FCQS20A065
Diode Schottky 65V 20A 3-Pin(3+Tab) TO-220F
|
|
Kyocera | Rectifiers | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||||||||
11EQS03L Diode Schottky 30V 1A 2-Pin |
Existencias
5,834
|
Kyocera | Rectifiers | 1000 | Single | Active | -40 | -40 to 150 | 1 | 2 | No | No | No | EAR99 | No | No | ||||||
GSF05A20 Diode Switching 200V 5A 2-Pin(2+Tab) TO-220AB |
|
Kyocera | Rectifiers | 20 | Single | -40 to 150 | 5 | 2 | TO-220AB | TO | No | No | No | No | EAR99 | No | No | |||||
ME03HD10 Schottky Barrier Diode |
Existencias
14,169
|
Kyocera | Rectifiers | 2 | SMA-FL | DO | No | No | No | EAR99 | No | No | ||||||||||
ME01EA06
Diode Schottky 60V 1A 2-Pin SMA-FL
|
|
Kyocera | Rectifiers | 2 | SMA-FL | DO | No | No | No | EAR99 | No | |||||||||||
ME01EA03
Diode Schottky 30V 1A 2-Pin SMA-FL
|
Existencias
2,465
|
Kyocera | Rectifiers | 2 | SMA-FL | DO | No | No | No | EAR99 | No | |||||||||||
ME01FA20
Diode Switching 200V 1A 2-Pin SMA-FL
|
|
Kyocera | Rectifiers | 2 | SMA-FL | DO | No | No | No | EAR99 | No | |||||||||||
ME01EA045
Diode Schottky 45V 1A 2-Pin SMA-FL
|
Existencias
1,545
|
Kyocera | Rectifiers | 2 | SMA-FL | DO | No | No | No | EAR99 | No | No | ||||||||||
PT75KN16 Diode Rectifier Bridge Single 1.6KV 75A 5-Pin |
Existencias
13
|
Kyocera | Bridge Rectifiers | 5 | No | EAR99 | No | |||||||||||||||
PT200KN8 Diode Rectifier Bridge Single 800V 200A 5-Pin |
Existencias
13
|
Kyocera | Bridge Rectifiers | 5 | No | No | No | No | EAR99 | No | ||||||||||||
PT100KN8 Diode Rectifier Bridge Single 800V 100A 5-Pin |
|
Kyocera | Bridge Rectifiers | 5 | No | No | No | No | EAR99 | No |