ROHM Semiconductor RF Diodes
Part No. | Price | Stock | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RF202LAM2STR
Diode Switching Si 200V 2A 2-Pin PMDTM T/R
|
|
ROHM Semiconductor | Rectifiers | 2 | PMDTM | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
RB215T-40HZC9
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB228T-60HZC9
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB228T100HZC9
Diode Schottky 110V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB238T-60HZC9
Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB088T-40NZC9
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RB228T-30NZC9
Diode Schottky 35V 30A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RBQ30T45ANZC9
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RFN5TF8SC9
Diode Switching Si 800V 5A 2-Pin(2+Tab) TO-220NFM Tube
|
|
ROHM Semiconductor | Rectifiers | 2 | TO-220NFM | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RB218T100HZC9
Diode Schottky 110V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB298T100HZC9
Diode Schottky 110V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB228T-40HZC9
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB238T-30NZC9
Diode Schottky 35V 40A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RB085T-90HZC9
Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB205T-60HZC9
Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB238T-30HZC9
Diode Schottky 35V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB088T-60NZC9
Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FN Tube
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
RB088NS-30TL
Diode Schottky Si 35V 10A 3-Pin(2+Tab) LPDS T/R
|
|
ROHM Semiconductor | Rectifiers | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
RB218NS-30TL
Diode Schottky Si 35V 20A 3-Pin(2+Tab) LPDS T/R
|
|
ROHM Semiconductor | Rectifiers | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
RB238T150HZC9
Diode Schottky 150V 40A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB228T150HZC9
Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB218T-60HZC9
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB088T-40HZC9
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101
|
|
ROHM Semiconductor | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
RB520HS-30T15R
Diode Schottky Si 30V 0.2A 2-Pin Case 0201(0603Metric) T/R
|
|
ROHM Semiconductor | Rectifiers | 2 | Case 0201(0603Metric) | SMD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RF305BGE6STL Diode Switching Si 600V 3A 3-Pin(2+Tab) DPAK T/R |
|
ROHM Semiconductor | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes |