ROHM Semiconductor Memory
Part No. | Price | Stock | Manufacturer | Category | Density - (bit) | Density in Bits - (bit) | Organization | Programmability | Number of Bits per Word - (bit) | Data Retention - (Year) | Minimum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Maximum Access Time - (ns) | Interface Type | Process Technology | Address Bus Width - (bit) | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR24H08FVM-5ACTR
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | EEPROM | 8 | MSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BR25G512FJ-5AE2
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
ROHM Semiconductor | EEPROM | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
BR25H160FVM-5ACTR
EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | EEPROM | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BR25H640F-5ACE2
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
|
|
ROHM Semiconductor | EEPROM | 64K | 65536 | 8Kx8 | Yes | 8 | 100(Min) | 20 | Serial-SPI | 32 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H08FVT-5ACE2
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | EEPROM | 8 | TSSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BR24H02FJ-5ACE2
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | EEPROM | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BR25G512FVT-5AE2
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
ROHM Semiconductor | EEPROM | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
BR25H02ANUX-5ACTR EEPROM Serial-SPI 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-AX EP T/R Automotive AEC-Q100 |
|
ROHM Semiconductor | EEPROM | 8 | VSON-AX EP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BR25H08ANUX-5ACTR EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-AX T/R Automotive AEC-Q100 |
|
ROHM Semiconductor | EEPROM | 8 | VSON-AX | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BR25H320FVM-5ACTR
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | EEPROM | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BR25H256NUX-5ACTR EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin VSON EP T/R |
|
ROHM Semiconductor | EEPROM | 8 | VSON EP | SON | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
BR25H128F-5ACE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | EEPROM | 128K | 131072 | 16Kx8 | Yes | 8 | 100(Min) | 20 | Serial-SPI | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR24L32FJ-WE2
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
ROHM Semiconductor | EEPROM | 32K | 32768 | 4Kx8 | Yes | 8 | 40(Min) | 900 | Serial-2Wire | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
BR24T128NUX-WTR
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
ROHM Semiconductor | EEPROM | 128K | 131072 | 16Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | No | EAR99 | No | No | |||||||||||
BR93G66FJ-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
ROHM Semiconductor | EEPROM | 4K | 4096 | 256x16|512x8 | Yes | 40(Min) | 200 | Serial-3Wire | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||||||
BR24T256FJ-WE2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
ROHM Semiconductor | EEPROM | 256K | 262144 | 32Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||
BR93G56F-3GTE2
EEPROM Serial-3Wire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
ROHM Semiconductor | EEPROM | 2K | 2048 | 128x16|256x8 | Yes | 40(Min) | 200 | Serial-3Wire | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||||
BR93G56FJ-3GTE2
EEPROM Serial-3Wire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
ROHM Semiconductor | EEPROM | 2K | 2048 | 128x16|256x8 | Yes | 40(Min) | 200 | Serial-3Wire | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||||||
BR93G66F-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
ROHM Semiconductor | EEPROM | 4K | 4096 | 256x16|512x8 | Yes | 40(Min) | 200 | Serial-3Wire | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||||
BR24G04F-3GTE2
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
ROHM Semiconductor | EEPROM | 4K | 4096 | 512x8 | Yes | 40(Min) | 900 | Serial-2Wire | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
BR24L02F-WE2
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
ROHM Semiconductor | EEPROM | 2K | 2048 | 256x8 | Yes | 8 | 40(Min) | 900 | Serial-2Wire | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
BR24L64F-WE2
EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
|
|
ROHM Semiconductor | EEPROM | 64K | 65536 | 8Kx8 | Yes | 40(Min) | 900 | Serial-2Wire | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||
BR24L32FVT-WE2
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
ROHM Semiconductor | EEPROM | 32K | 32768 | 4Kx8 | Yes | 8 | 40(Min) | 900 | Serial-2Wire | 3 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
BR25G320FJ-3GE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
ROHM Semiconductor | EEPROM | 32K | 32768 | 4Kx8 | Yes | 100(Min) | 125 | Serial-SPI | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||||||
BR25S256F-WE2
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
ROHM Semiconductor | EEPROM | 256K | 262144 | 32Kx8 | Yes | 40(Min) | Serial-SPI | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | No |