Same Sky Thermal Management
Part No. | Price | Stock | Manufacturer | Category | Type | Manufacturer Type | Category | Voltage Rating - (V) | Hot Side Temperature - (°C) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Delta Tmax - (°C) | Current Rating - (A) | Line Current - (A) | Power Rating - (W) | Maximum Operating Supply Voltage - (V) | Nominal Speed - (r/min) | Module Resistance - (Ohm) | Maximum Dissipative Load - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6015V-147-342 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 26.4CFM 34.2dB 60 X 60 X 15mm |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CFM-6010V-130-205 DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 12.2CFM 20.5dB 60 X 60 X 10mm |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CFM-8015BF-120-213-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23.23CFM 21.3dB 80 X 80 X 15.4mm Tachometer Box |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CFM-5020B-260-367-22
DC Axial Fan
|
From $7.644 to $8.176
Per Unit
|
CUI Devices | Blowers and Fans | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CFM-4020CF-155-212
DC Axial Fan
|
From $4.166 to $4.505
Per Unit
|
CUI Devices | Blowers and Fans | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CFM-2010CF-160-066 12 V, 0.05 A, 20 x 20 x 10 mm, omniCOOL DC Axial Fan |
|
Same Sky | Blowers and Fans | No | |||||||||||||||||||||||||||||||||||||||
CP30301538H
Thermoelectric Module 3A 7.6VDC 50°C
|
From $15.67 to $17.28
Per Unit
|
CUI Devices | Thermoelectric Coolers | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-7025B-230-332
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 25.87CFM 30.8dB 70.2 X 70.2 X 25.2mm Box
|
From $8.373 to $9.14
Per Unit
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CFM-5020B-230-217
DC Axial Fan
|
From $7.522 to $8.293
Per Unit
|
CUI Devices | Blowers and Fans | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CFM-4020BF-175-306-22
DC Axial Fan
|
From $7.392 to $7.906
Per Unit
|
CUI Devices | Blowers and Fans | EAR99 | |||||||||||||||||||||||||||||||||||||||
CP854020345H
Thermoelectric Module 8.5A 7.6V
|
From $17.60 to $19.26
Per Unit
|
CUI Devices | Thermoelectric Coolers | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-8025V-120-204
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.9CFM 20.4dB 80 X 80 X 25mm
|
From $5.097 to $5.201
Per Unit
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CFM-7020V-126-260-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.5CFM 26dB 70 X 70 X 20mm
|
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CBM-7525B-245-494
DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 13.35CFM 49.4dB 75.7 X 75.8 X 25mm
|
From $11.128 to $12.013
Per Unit
|
CUI Devices | Blowers and Fans | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CBM-7530CF-130-404
DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 10.14CFM 40.4dB 75.7 X 75.7 X 30mm
|
From $5.316 to $5.686
Per Unit
|
CUI Devices | Blowers and Fans | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
CFM-8025V-126-280-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 33CFM 28dB 80 X 80 X 25mm
|
From $6.008 to $6.154
Per Unit
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CFM-4020BG-1185-523-22
40 x 40 mm DC Axial Fan, Ball Bearing
|
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CBM-7530BF-140-454-20
DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 13.61CFM 48.1dB 75.7 X 75.7 X 30mm Tachometer
|
From $9.728 to $10.608
Per Unit
|
CUI Devices | Blowers and Fans | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CBM-9330B-230-439
DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 18.6CFM 43.9dB 92.3 X 92.5 X 29.5mm
|
From $10.95 to $11.278
Per Unit
|
CUI Devices | Blowers and Fans | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CBM-7525C-135-416-22
DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 10.19CFM 41.6dB 75.7 X 75.8 X 30mm PWM/Tachometer
|
From $7.26 to $7.765
Per Unit
|
CUI Devices | Blowers and Fans | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CFM-8025BG-160-484-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 62.09CFM 48.4dB 80 X 80 X 25.4mm Tachometer Box |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CFM-8015BF-120-213 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23.23CFM 21.3dB 80 X 80 X 15.4mm Box |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CP105559415 Thermoelectric Module 10A |
|
Same Sky | Thermoelectric Coolers | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CFM-9238BF-295-628-22
DC Axial Fan
|
From $19.16 to $20.35
Per Unit
|
CUI Devices | Blowers and Fans | EAR99 | |||||||||||||||||||||||||||||||||||||||
CFM-4020BF-175-306-20
DC Axial Fan
|
From $8.536 to $9.308
Per Unit
|
CUI Devices | Blowers and Fans | EAR99 |