Same Sky 热量管理
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Manufacturer Type | Category | Voltage Rating - (V) | Hot Side Temperature - (°C) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Delta Tmax - (°C) | Current Rating - (A) | Line Current - (A) | Power Rating - (W) | Maximum Operating Supply Voltage - (V) | Nominal Speed - (r/min) | Module Resistance - (Ohm) | Maximum Dissipative Load - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HSS-B20-NP-04
Heat Sink Passive TO-220 Screw Mount Aluminum 1050 11.54°C/W Black Anodized
|
库存
606
$0.1791
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-9225V-145-455
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 75CFM 45.5dB 92 X 92 X 25mm
|
库存
13
$1.425
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
HSE-B20254-056H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
库存
930
$0.74
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CBM-5020V-148
DC Blower Centrifugal omniCOOL Bearing 12V 6V to 13.8V 5.2CFM 33dB 50 X 50 X 20mm
|
库存
400
从 $8.93 到 $9.70
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
HSE-B18254-035H-00
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
库存
563
$0.47
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HSS-B20-0508H-01S
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 1050 15.83°C/W Black Anodized
|
库存
1,208
从 $0.70 到 $0.77
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP50241
Thermoelectric Module 5A 3.8VDC 50°C
|
库存
100
从 $0.826 到 $0.8275
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP70301537
Thermoelectric Module 7A 4.2VDC 50°C
|
库存
100
$12.29
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-8038S-130-387
DC Fan Axial Sleeve Bearing 12V 10.8V to 13.2V 37.06CFM 38.7dB 80 X 80 X 37.6mm
|
库存
170
从 $7.09 到 $7.38
每个
|
CUI Devices | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
CFM-6015-13-11
DC Fan Axial Ball Bearing 12V 6V to 13.8V 27.5CFM 39dB 60 X 60 X 15.4mm High Speed
|
库存
200
从 $6.57 到 $7.13
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HSS-B20-0953H-01
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 5052 33.28°C/W Black Anodized
|
库存
3,000
从 $0.2795 到 $0.2823
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP106283-29P
Thermoelectric Module 3.6A 16.7V
|
库存
60
从 $17.09 到 $17.80
每个
|
CUI Devices | 热电冷却器 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP50301541
Thermoelectric Module 5A 4.2VDC 50°C
|
库存
100
$0.2937
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP50441
Thermoelectric Module 5A 15.4VDC
|
库存
22
$13.79
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CP90626257
Thermoelectric Module 9A
|
库存
52
从 $72.94 到 $82.44
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CBM-7530B-134
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 13.6CFM 43.5dB 75.7 X 75.7 X 30mm
|
库存
114
从 $29.28 到 $31.79
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CP85301535
Thermoelectric Module 8.5A 4.2VDC 50°C
|
库存
61
$0.353
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HSE-B20254-035H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 12.93°C/W Black Anodized
|
库存
921
从 $0.5684 到 $0.6224
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HSS-B20-061H-03
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 5052 25.86°C/W Black Anodized
|
库存
2,000
从 $0.3638 到 $0.388
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP60239H
Thermoelectric Module 6A 3.8VDC 50°C
|
库存
100
从 $16.28 到 $17.61
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CFM-6010-13-20
DC Fan Axial Ball Bearing 12V 6V to 13.8V 24.18CFM 41.4dB 60 X 60 X 10.6mm High Speed/Tachometer
|
库存
400
$0.89
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP60333
Thermoelectric Module 6A 15.4VDC 50°C
|
库存
91
从 $12.07 到 $13.10
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP35247
Thermoelectric Module 3.5A 3.8VDC 50°C
|
库存
100
从 $16.13 到 $17.45
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-8020V-146-480
DC Fan Axial omniCOOL Bearing 12V 6V to 12.6V 53CFM 48dB 80 X 80 X 20mm
|
库存
73
$3.74
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CP1062-268P
Thermoelectric Module 3.6A 16.7V
|
库存
115
从 $16.06 到 $17.43
每个
|
CUI Devices | 热电冷却器 | No | Unknown | Unknown | Unknown | EAR99 | No |