Schaffner Holding AG Common Mode Chokes
288 Schaffner Holding AG Common Mode Chokes - CMCs
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN202-0.3/02 Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.275Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN204-2-02-1M1 Common Mode Chokes Dual 1100uH 10kHz 2A 0.057Ohm DCR Thru-Hole |
From $1.216 to $1.32
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN212-0.5-02-18M Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole |
From $0.8892 to $1.0818
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN212-1.5-02-3M3 Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole |
From $0.8701 to $0.9308
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD6127-6-15M0 Common Mode Chokes Dual 15000uH 1kHz 6A 0.06665Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RT8522-10-6M0 Common Mode Chokes Dual 6000uH 100kHz 10A 0.016Ohm DCR Thru-Hole |
From $7.377 to $8.077
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8532-6-6M0 Common Mode Chokes Triple 6000uH 100kHz 6A 0.027Ohm DCR Thru-Hole |
From $8.252 to $8.735
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
EV35-3.0-02-10M Common Mode Chokes Dual 10000uH 10kHz 3A 0.072Ohm DCR Thru-Hole |
From $4.728 to $5.03
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB8532-36-0M8 Common Mode Chokes Triple 830uH 1kHz 36A 0.0023Ohm DCR Thru-Hole |
Stock
50
|
Schaffner | Common Mode Chokes - CMCs | Power Line | Triple | 3 | 830u | 7.3u | 1k | 36(Typ) | 0.0023(Typ) | 2.5kVAC | 79 | 64 | 82 | No | No | No | No | No | EAR99 | No | |||
RN102-1-02 Common Mode Chokes Dual 3000uH 10kHz 1A 0.205Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN112-0.8-02 Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.37Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN114-0.8-02-27M Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole |
Stock
5
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN216-1.5-02-10M Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole |
From $1.0938 to $1.3351
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN222-1.5-02-10M Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole |
From $1.296 to $1.35
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN222-0.6-02-47M Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole |
From $2.451 to $2.663
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN222-1-02-18M Common Mode Chokes Dual 18000uH 10kHz 1A 0.63Ohm DCR Thru-Hole |
From $1.812 to $1.931
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH28-2.0-02-15M-X Common Mode Chokes Dual 15000uH 10kHz 2A 0.196Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | EAR99 | No | ||||||||||||||||||||
RB6132-25-0M5 Common Mode Chokes Triple 470uH 1kHz 25A 0.0024Ohm DCR Thru-Hole |
From $20.99 to $22.24
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN114-0.8-02 Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN212-0.6-02 Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.465Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RT8122-16-4M0 Common Mode Chokes Dual 4000uH 100kHz 16A 0.01Ohm DCR Thru-Hole |
From $9.315 to $9.896
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8132-12-3M6 Common Mode Chokes Triple 3600uH 100kHz 12A 0.012Ohm DCR Thru-Hole |
From $10.089 to $10.67
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Power Line | Triple | 3 | 3600u | 14.4u | 100k | 12 | 0.012(Typ) | 3kVDC | 51 | 51 | 33 | No | No | No | No | EAR99 | No | ||||
RT8522-12-5M0 Common Mode Chokes Dual 5000uH 100kHz 12A 0.014Ohm DCR Thru-Hole |
From $7.738 to $8.194
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8132-6-6M0 Common Mode Chokes Triple 6000uH 100kHz 6A 0.027Ohm DCR Thru-Hole |
From $11.526 to $11.956
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
RT8522-8-8M0 Common Mode Chokes Dual 8000uH 100kHz 8A 0.021Ohm DCR Thru-Hole |
From $6.088 to $6.425
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No |