Schaffner Holding AG Common Mode Chokes
288 Schaffner Holding AG Common Mode Chokes - CMCs
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN214-4-02-1M5 Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole |
From $1.3314 to $1.4156
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN222-0.8-02-39M Common Mode Chokes Dual 39000uH 10kHz 0.8A 1Ohm DCR Thru-Hole |
From $1.271 to $1.34
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN232-1.6-02-10M Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.17Ohm DCR Thru-Hole |
From $1.872 to $2.221
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN242-2-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 2A 0.192Ohm DCR Thru-Hole |
From $1.932 to $2.40
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD5132-16-1M0 Common Mode Chokes Triple 1000uH 1kHz 16A 0.0069Ohm DCR Thru-Hole |
Stock
90
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN122-2-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 2A 0.156Ohm DCR Thru-Hole |
From $1.2192 to $1.339
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN152-10-02-1M8 Common Mode Chokes Dual 1800uH 10kHz 10A 0.014Ohm DCR Thru-Hole |
From $3.856 to $4.188
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN152-4-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 4A 0.087Ohm DCR Thru-Hole |
From $3.243 to $3.995
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN212-0.5-02-15M Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN212-2.6-02-0M4 Common Mode Chokes Dual 400uH 10kHz 2.6A 0.04Ohm DCR Thru-Hole |
From $1.8328 to $1.9709
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN214-2.5-02-3M3 Common Mode Chokes Dual 3300uH 10kHz 2.5A 0.063Ohm DCR Thru-Hole |
From $0.8807 to $0.9803
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH28-1.0-02-36M Common Mode Chokes Dual 36000uH 10kHz 1A 0.591Ohm DCR Thru-Hole |
From $3.492 to $3.63
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN212-1.5-02 Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.135Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN212-2-02 Common Mode Chokes Dual 1800uH 10kHz 2A 0.075Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH28-3.0-02-9M0-X Common Mode Chokes Dual 9000uH 10kHz 3A 0.115Ohm DCR Thru-Hole |
From $2.639 to $2.811
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
RT8522-6-10M0 Common Mode Chokes Dual 10000uH 100kHz 6A 0.033Ohm DCR Thru-Hole |
From $7.432 to $7.904
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8132-16-3M0 Common Mode Chokes Triple 3000uH 100kHz 16A 0.008Ohm DCR Thru-Hole |
From $11.863 to $12.39
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8532-12-3M6 Common Mode Chokes Triple 3600uH 100kHz 12A 0.012Ohm DCR Thru-Hole |
From $10.003 to $10.066
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RD8127-16-12M0 Common Mode Chokes Dual 12000uH 1kHz 16A 0.02005Ohm DCR Thru-Hole |
From $36.16 to $38.78
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD7127-6-25M0 Common Mode Chokes Dual 25000uH 1kHz 6A 0.0842Ohm DCR Thru-Hole |
From $28.89 to $29.95
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD7137-36-0M5 Common Mode Chokes Triple 500uH 1kHz 36A 0.00275Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD6127-10-9M0 Common Mode Chokes Dual 9000uH 1kHz 10A 0.0259Ohm DCR Thru-Hole |
From $14.36 to $15.78
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN122-1.5-02 Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.135Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RB6132-36-0M4 Common Mode Chokes Triple 420uH 1kHz 36A 0.0014Ohm DCR Thru-Hole |
From $21.82 to $23.98
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH24-0.5-02-44M Common Mode Chokes Dual 44000uH 10kHz 0.5A 1.25Ohm DCR Thru-Hole |
From $1.466 to $1.518
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No |