Schaffner Holding AG Common Mode Chokes
288 Schaffner Holding AG Common Mode Chokes - CMCs
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RT8522-16-4M0 Common Mode Chokes Dual 4000uH 100kHz 16A 0.01Ohm DCR Thru-Hole |
From $8.572 to $9.073
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8122-6-10M0 Common Mode Chokes Dual 10000uH 100kHz 6A 0.033Ohm DCR Thru-Hole |
From $7.103 to $7.867
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8532-8-4M8 Common Mode Chokes Triple 4800uH 100kHz 8A 0.017Ohm DCR Thru-Hole |
From $8.751 to $9.262
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RN242-4-02-3M3 Common Mode Chokes Dual 3300uH 10kHz 4A 0.067Ohm DCR Thru-Hole |
From $2.761 to $2.95
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD7127-36-1M0 Common Mode Chokes Dual 1000uH 1kHz 36A 0.0033Ohm DCR Thru-Hole |
From $22.36 to $23.99
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN102-0.6-02-4M4 Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.38Ohm DCR Thru-Hole |
From $0.8853 to $0.9725
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN102-0.6-02 Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.385Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN122-0.6-02-47M Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole |
From $1.6698 to $1.778
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN122-1-02-18M Common Mode Chokes Dual 18000uH 10kHz 1A 0.63Ohm DCR Thru-Hole |
From $2.181 to $2.372
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN222-2-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 2A 0.156Ohm DCR Thru-Hole |
From $1.837 to $1.966
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB6132-50-0M2 Common Mode Chokes Triple 180uH 1kHz 50A 0.0009Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EV24-4.0-02-0M5 Common Mode Chokes Dual 500uH 10kHz 4A 0.016Ohm DCR Thru-Hole |
From $1.734 to $1.839
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB8532-25-0M9 Common Mode Chokes Triple 940uH 1kHz 25A 0.003Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB8522-50-0M8 Common Mode Chokes Dual 750uH 1kHz 50A 0.0017Ohm DCR Thru-Hole |
From $36.24 to $38.38
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB8522-36-1M5 Common Mode Chokes Dual 1500uH 1kHz 36A 0.003Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RC212-0.4-15M Common Mode Chokes Dual 15000uH 10kHz 0.4A 1.35Ohm DCR Thru-Hole |
From $1.1514 to $1.2505
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RN142-1.4-02-27M Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole |
From $2.02 to $2.376
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN212-1.2-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.25Ohm DCR Thru-Hole |
From $0.8866 to $0.9197
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN214-1.5-02 Common Mode Chokes Dual 6800uH 10kHz 1.5A 0.13Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN242-1-02-33M Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole |
From $1.908 to $2.37
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB6522-16-1M0 Common Mode Chokes Dual 1000uH 1kHz 16A 0.0046Ohm DCR Thru-Hole |
From $14.52 to $15.32
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN114-2.5/02 Common Mode Chokes Dual 3300uH 10kHz 2.5A 0.072Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EV24-1.5-02-4M5 Common Mode Chokes Dual 4500uH 10kHz 1.5A 0.116Ohm DCR Thru-Hole |
From $1.516 to $1.57
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN218-0.6-02-47M Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.2Ohm DCR Thru-Hole |
From $1.0194 to $1.0749
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RN218-1.4-02-10M Common Mode Chokes Dual 10000uH 10kHz 1.4A 0.33Ohm DCR Thru-Hole |
From $1.4341 to $1.5271
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No |