Schaffner Holding AG Common Mode Chokes
288 Schaffner Holding AG Common Mode Chokes - CMCs
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN218-1.1-02-15M Common Mode Chokes Dual 15000uH 10kHz 1.1A 0.42Ohm DCR Thru-Hole |
From $1.0481 to $1.0892
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD7147-10-3M5 Common Mode Chokes Quad 3500uH 1kHz 10A 0.0191Ohm DCR Thru-Hole |
From $24.28 to $26.04
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN152-4-02 Common Mode Chokes Dual 6800uH 10kHz 4A 0.087Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RB6122-25-0M6 Common Mode Chokes Dual 640uH 1kHz 25A 0.0027Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB6122-36-0M5 Common Mode Chokes Dual 450uH 1kHz 36A 0.0015Ohm DCR Thru-Hole |
From $16.31 to $17.50
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN 212-0.5/02 Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.25Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN222-1.5-02 Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.22Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RT8132-8-4M8 Common Mode Chokes Triple 4800uH 100kHz 8A 0.017Ohm DCR Thru-Hole |
From $9.584 to $10.183
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8132-10-4M0 Common Mode Chokes Triple 4000uH 100kHz 10A 0.015Ohm DCR Thru-Hole |
From $11.175 to $11.872
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8532-10-4M0 Common Mode Chokes Triple 4000uH 100kHz 10A 0.015Ohm DCR Thru-Hole |
From $11.058 to $11.746
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8532-16-3M0 Common Mode Chokes Triple 3000uH 100kHz 16A 0.008Ohm DCR Thru-Hole |
From $14.448 to $15.34
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RB6532-25-0M5 Common Mode Chokes Triple 470uH 1kHz 25A 0.0024Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH20-0.5-02-18M Common Mode Chokes Dual 18000uH 10kHz 0.5A 0.725Ohm DCR Thru-Hole |
From $1.0378 to $1.095
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH20-0.3-02-33M Common Mode Chokes Dual 33000uH 10kHz 0.3A 1.78Ohm DCR Thru-Hole |
From $1.4226 to $1.5159
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH24-3.0-02-1M2 Common Mode Chokes Dual 1200uH 10kHz 3A 0.029Ohm DCR Thru-Hole |
Stock
9
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH28-5.0-02-1M1 Common Mode Chokes Dual 1100uH 10kHz 5A 0.027Ohm DCR Thru-Hole |
From $1.984 to $2.054
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EH24-0.8-02-18M Common Mode Chokes Dual 18000uH 10kHz 0.8A 0.438Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EV20-1.0-02-3M9 Common Mode Chokes Dual 3900uH 10kHz 1A 0.168Ohm DCR Thru-Hole |
From $2.2312 to $2.3994
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EV20-1.5-02-1M8 Common Mode Chokes Dual 1800uH 10kHz 1.5A 0.072Ohm DCR Thru-Hole |
From $1.0845 to $1.1388
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EV24-3.0-02-1M2 Common Mode Chokes Dual 1200uH 10kHz 3A 0.029Ohm DCR Thru-Hole |
From $1.973 to $2.103
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EV24-1.0-02-10M Common Mode Chokes Dual 10000uH 10kHz 1A 0.244Ohm DCR Thru-Hole |
From $1.282 to $1.412
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EV28-1.5-02-20M Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole |
From $1.841 to $1.968
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN114-2.5-02-3M3 Common Mode Chokes Dual 3300uH 10kHz 2.5A 0.063Ohm DCR Thru-Hole |
From $1.2912 to $1.3729
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN122-0.5-02-56M Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole |
From $2.2875 to $2.4854
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN122-2.5-02-5M6 Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole |
Stock
20,000
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No |