Silicon Labs IGBT and MOSFET Gate Driver Photocouplers
65 Silicon Labs IGBT and MOSFET Gate Driver Photocouplers
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Number of Channels per Chip | Minimum Isolation Voltage - (Vrms) | Minimum Common Mode Rejection - (kV/us) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time (tPLH) - (ns) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Pulse Width Distortion - (ns) | Output Type | Maximum Peak Output Current - (A) | Minimum Forward Current - (mA) | Maximum Forward Current - (mA) | Minimum Forward Voltage - (V) | Maximum Forward Voltage - (V) | Maximum Reverse Voltage - (V) | Common Mode Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Working Insulation Voltage - (Vp) | Maximum Power Dissipation - (mW) | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI8261ACD-C-IS
5 kV Opto-Driver Replacement In SDIP6
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8273DBD-IS1
High Cmti 2.5 kV 12 V UVLO HS/LS Isolated Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8274AB4D-IS1
High Cmti 2.5 kV 5 V UVLO Pwm Input Isolated Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 2 | 2500 | 200 | 16 | 18 | 75 | 75 | 47 | 4 | 1500 | 630 | 1200 | Tube | EAR99 | |||||||||||||||||||
SI8275AB-IM
Optocoupler Drive Pull-Up/Down 2-CH 5.5V 1500V Automotive 14-Pin LGA Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | Yes | No | EAR99 | |||||||||||||||||||||||||||||
Si8752AB-IS Isolated FET Driver
Isolated FET Driver with Pin Control or Diode Emulator Inputs
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | No | No | EAR99 | |||||||||||||||||||||||||||||
SI8230AD-D-IS3
5 kV 5 V UVLO HS/LS Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | 14 | SOIC W | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SI8230BD-D-IS3
5 kV 8 V UVLO HS/LS Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | 14 | SOIC W | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SI8235BD-D-IS3
5 kV 8 V UVLO Dual Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
SI8233BD-D-ISR
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | EAR99 | No | ||||||||||||||||||||||||||||||
SI8230BB-AS1
Optocoupler Drive 1-CH 5.5V 1500V Automotive 16-Pin SOIC N Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 2500 | 20 | 20 | 20 | 45 | 45 | 5.6 | 0.5 | 6(Typ) | 560 | 1200 | Tube | EAR99 | |||||||||||||||||||
SI8233AB-D-IS1R
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | EAR99 | |||||||||||||||||||||||||||||||
SI8233AB-D-IMR
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 2 | 5000 | 20 | 12 | 12 | 60 | 60 | 5.6 | 4 | 1500 | 373 | 1200 | Industrial | Tape and Reel | EAR99 | ||||||||||||||||||
SI8274BB1-IS1R
High Cmti 2.5 kV 8 V UVLO Pwm Input Isolated Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||
SI823H9CD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 5000 | 125 | 12 | 12 | 116 | 116 | 5 | 6 | 3.3 | 891 | 1390 | EAR99 | ||||||||||||||||||||
SI823H9BD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 5000 | 125 | 12 | 12 | 116 | 116 | 5 | 6 | 3.3 | 891 | 1390 | EAR99 |