STMicroelectronics IGBT Chip
Part No. | Price | Stock | Manufacturer | Category | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STGWA20H65DFB2
Trans IGBT Chip N-CH 650V 40A 147W 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 40 | 147 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | |||||
STGWA50HP65FB2
Trans IGBT Chip N-CH 650V 86A 272W 3-Pin(3+Tab) TO-247 Tube
|
From $1.229 to $1.267
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 86 | 272 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | |||||
STGP20H65DFB2
Trans IGBT Chip N-CH 650V 40A 147W 3-Pin(3+Tab) TO-220 Tube
|
From $0.9007 to $0.9542
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 40 | 147 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||
STGP30H65DFB2
Trans IGBT Chip N-CH 650V 50A 167W 3-Pin(3+Tab) TO-220 Tube
|
From $0.9301 to $1.0053
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 50 | 167 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||
STGP20IH65DF Trans IGBT Chip N-CH 650V 40A 159W 3-Pin(3+Tab) TO-220 Tube |
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 40 | 159 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||
STGB25N36LZAG
Trans IGBT Chip N-CH 325V 25A 150W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
|
From $0.8173 to $0.8834
Per Unit
|
STMicroelectronics | IGBT Chip | PowerMESH | N | Single | 12 | 325 | 25 | 150 | Tape and Reel | 3 | D2PAK | TO-263 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||
STGWA50M65DF2AG
Trans IGBT Chip N-CH 650V 119A 576W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
From $3.253 to $3.649
Per Unit
|
STMicroelectronics | IGBT Chip | 3 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||
STGWA80H65DFBAG
Trans IGBT Chip N-CH 650V 120A 535W Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | IGBT Chip | 3 | TO-247 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||
STGWA25IH135DF2
Trans IGBT Chip N-CH 1350V 50A 340W 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | IGBT Chip | 3 | TO-247 | No | No | No | No | EAR99 | No | No | |||||||||||||
STGYA50H120DF2
Trans IGBT Chip N-CH 1200V 100A 535W 3-Pin(3+Tab) Max247 Tube
|
$3.401
Per Unit
|
STMicroelectronics | IGBT Chip | 3 | Max247 | No | No | No | No | EAR99 | No | No | |||||||||||||
STGB20H65DFB2
Trans IGBT Chip N-CH 650V 40A 147W 3-Pin(2+Tab) D2PAK T/R
|
From $0.7499 to $0.812
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 40 | 147 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWA40H65DHFB2
Trans IGBT Chip N-CH 650V 72A 227W 3-Pin(3+Tab) TO-247 Tube
|
From $1.95 to $2.135
Per Unit
|
STMicroelectronics | IGBT Chip | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
STGSH80HB65DAG
Trans IGBT Chip N-CH 650V 83A 250W 9-Pin SMIT T/R Automotive AEC-Q101
|
|
STMicroelectronics | IGBT Chip | 9 | SMIT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||
STGFW40V60DF
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(3+Tab) TO-3PF Tube
|
$1.307
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 80 | 62.5 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
GWA40MS120F4AG
Trans IGBT Chip N-CH 1200V 80A 536W 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
STMicroelectronics | IGBT Chip | 3 | TO-247 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||
STGD3HF60HDT4
Trans IGBT Chip N-CH 600V 7.5A 38W 3-Pin(2+Tab) DPAK T/R
|
From $0.2929 to $0.3183
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 7.5 | 38 | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWA40H65DFB Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-247 Tube |
From $1.483 to $1.621
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 283 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | No | |||
STGWA25H120DF2
Trans IGBT Chip N-CH 1200V 50A 375W 3-Pin(3+Tab) TO-247 Tube
|
From $3.161 to $3.332
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 50 | 375 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | No | |||
STGD7NC60HT4
Trans IGBT Chip N-CH 600V 25A 70W 3-Pin(2+Tab) DPAK T/R
|
$1.0398
Per Unit
|
STMicroelectronics | IGBT Chip | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
STGB30V60DF
Trans IGBT Chip N-CH 600V 60A 258W 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 60 | 258 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | Yes | Yes |