CHEMI-CON Capacitor Ceramic Multilayer
159 CHEMI-CON Capacitor Ceramic Multilayer
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Capacitance Value | Tolerance | Voltage | Dielectric | Technology | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Case Style | Package/Case | Size - (mm) | Packaging | Maximum Dissipation Factor - (%) | Equivalent Series Resistance Type | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KTF250B226M55NHT00
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.7426 to $0.8912
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTS501B564M55N0T00
Multilayer Ceramic Chip Capacitors
|
From $2.2675 to $2.4107
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | 0.56uF | 20% | 500VDC | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
KTS501B684M76N0T00
Cap Ceramic 0.68uF 500V X7R 20% Pad SMD 3025 125°C T/R
|
From $3.2828 to $3.479
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | 0.68uF | 20% | 500VDC | X7R | Standard | Flat | Pad | 3025 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
KVD250L106M55A0T00
Cap Ceramic 10uF 25V X8L 20% Radial 5mm 150°C Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
KTF500B685M43NHT00
Cap Ceramic 6.8uF 50V X7R 20% Pad SMD 1812 125°C Automotive AEC-Q200 T/R
|
From $0.5083 to $0.5624
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
KTJ101B156M76BFT00
Cap Ceramic 15uF 100V X7R 20% 2 Stacked 125°C T/R Automotive AEC-Q200
|
From $2.755 to $3.54
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | 15uF | 20% | 100VDC | X7R | Standard | High Ripple Current|Large Capacitance|Small Size | Stacked | J Lead | Ceramic Chip | 2 Stacked | 7.8 X 6.6 X 8.5 | Tape and Reel | 5 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
KTJ250B686M76BFT00
METAL CAP TYPE MULTILAYER CERAMIC CAPACITORS WITH RATED CAPACITANCE RANGE 1.0 TO 100 UF Automotive AEC-Q200
|
From $5.443 to $5.667
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
KVF500L475M55NHT00
Multilayer Ceramic Capacitor Automotive AEC-Q200
|
From $2.1309 to $2.2793
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
KTF101B225M43NHT00
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1812 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.4751 to $0.4992
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTF251B105M55NLT00
Cap Ceramic 1uF 250V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.8578 to $0.8895
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTS101B685M76N0T00
Multilayer Ceramic Chip Capacitors
|
From $1.1606 to $1.559
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
KTJ251B105M55AFT00
METAL CAP TYPE MULTILAYER CERAMIC CAPACITORS WITH RATED CAPACITANCE RANGE 1.0 TO 100 UF Automotive AEC-Q200
|
From $2.3803 to $2.5314
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
KTF501B474M55NLT00
Cap Ceramic 0.47uF 500V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
KTF101B155M32NHT00
Cap Ceramic 1.5uF 100V X7R 20% Pad SMD 1210 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.3693 to $0.3996
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTS501B125M76N0T00
Cap Ceramic 1.2uF 500V X7R 20% Pad SMD 3025 125°C T/R
|
From $1.568 to $1.668
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | |||||||||||||||||||||
KTF250B156M43NHT00
Cap Ceramic 15uF 25V X7R 20% Pad SMD 1812 125°C Automotive AEC-Q200 T/R
|
From $0.4908 to $0.6672
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTJ500B156M55AFT00
METAL CAP TYPE MULTILAYER CERAMIC CAPACITORS WITH RATED CAPACITANCE RANGE 1.0 TO 100 UF Automotive AEC-Q200
|
From $0.8227 to $1.0632
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | 15uF | 20% | 50VDC | X7R | Standard | Flat | J Lead | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
KTS501B105M76N0T00
Cap Ceramic 1uF 500V X7R 20% Pad SMD 3025 125°C
|
From $1.4126 to $1.704
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | |||||||||||||||||||||
KTF251B155M55NLT00
Cap Ceramic 1.5uF 250V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTF500B225M32NHT00
Cap Ceramic 2.2uF 50V X7R 20% Pad SMD 1210 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.4083 to $0.4361
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTF101B475M43EHT00
Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 1812 125°C T/R Automotive AEC-Q200
|
From $0.5388 to $0.6864
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | 4.7uF | 20% | 100VDC | X7R | Standard | Flat | Pad | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
KTF250B336M55NHT00
Cap Ceramic 33uF 25V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.7827 to $1.0116
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTS250C336M55N0T00
Cap Ceramic 33uF 25V X5R 20% Pad SMD 2220 125°C T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | Unknown | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||
KTF250B335M32NHT00
Cap Ceramic 3.3uF 25V X7R 20% Pad SMD 1210 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.34 to $0.408
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTS250B226M55N0T00
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 125°C T/R
|
From $2.2927 to $2.3716
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | 22uF | 20% | 25VDC | X7R | Standard | Flat | Pad | Ceramic Chip | 2220 | 5.7 X 5 X 2.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |