Analog Devices ADM3062EARMZ Bus Line Transceivers
Single Transmitter/Receiver RS-485 10-Pin MSOP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
500Kbps | |
RS-485 | |
RS-485 | |
RS-485 | |
Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1 | |
1 | |
3-State | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
165 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |
Articles & Videos
Analog Devices' webinar: Edge to Cloud, Connect & Control with Remote IO modules
This Analog Devices webinar will explain how such modules can be leveraged in the automation system and implemented today to provide more flexibility, edge node insights and connectivity to fit into an edge-to-cloud based AI-driven system.
Advanced motor control systems improve motor control performance
Electric motors are widely used in various industrial, automotive, and commercial applications. Motors are controlled by drivers, which regulate their torque, speed, and position by altering the input power. High-performance motor drivers can enhance efficiency and enable faster and more precise control. This article introduces modern motor control system architectures and various motor control solutions offered by ADI.
ADXL358: Low noise, low drift, low power, 3-axis MEMS accelerometer
The analog output ADXL358 is a low noise density, low 0 g offset drift, low power, 3-axis accelerometer with selectable measurement ranges. The ADXL358B supports the ±10 g and ±20 g ranges, and the ADXL358C supports the ±10 g and ±40 g ranges.
ADL5960: 10 MHz to 20 GHz integrated vector network analyzer front end
The ADL5960 is a wideband, small form factor vector network analyzer front end consisting of a resistive bidirectional bridge, downconversion mixers, programmable IF amplifiers and filters, and a highly flexible local oscillator (LO) interface.
